Antenova Square Telemetry Antenna with SMA Connector, ISM Band
- RS 제품 번호:
- 223-1056
- 제조사 부품 번호:
- SR42I010R
- 제조업체:
- Antenova
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 223-1056
- 제조사 부품 번호:
- SR42I010R
- 제조업체:
- Antenova
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Antenova | |
| Product Type | Telemetry Antenna | |
| RF Protocols | ISM Band | |
| Antenna Physical Form | Square | |
| Connector Type | SMA | |
| Antenna Length | 12mm | |
| Antenna Mount Type | PCB | |
| Maximum Frequency | 928MHz | |
| Gain | 0.4dBi | |
| Connector Gender | Female | |
| Minimum Frequency | 863MHz | |
| Antenna Internal Construction | Chip | |
| Standards/Approvals | ISO16750-4 5.1.1.1 / 5.1.2.1 / 5.3.2, REACH, RoHS | |
| Series | Grandis | |
| Number of Bands | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Antenova | ||
Product Type Telemetry Antenna | ||
RF Protocols ISM Band | ||
Antenna Physical Form Square | ||
Connector Type SMA | ||
Antenna Length 12mm | ||
Antenna Mount Type PCB | ||
Maximum Frequency 928MHz | ||
Gain 0.4dBi | ||
Connector Gender Female | ||
Minimum Frequency 863MHz | ||
Antenna Internal Construction Chip | ||
Standards/Approvals ISO16750-4 5.1.1.1 / 5.1.2.1 / 5.3.2, REACH, RoHS | ||
Series Grandis | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- KR
The Antenova Grandis antenna uses a ground plane on the host PCB to radiate effectively. The antenna itself requires a clearance underneath. An external matching circuit is used to optimise the antenna within a device to the required bands. Designed specifically for868/915 ISM applications that require a small robust solution.
Corner placement to save space
Low profile innovative design
SMD mounting
Supplied in tape and reel
관련된 링크들
- Antenova SR42I010R Square Telemetry Antenna with SMA Connector, ISM Band
- Antenova Square Telemetry Antenna with SMA Connector, LoRa
- Antenova SR4C033L Square Telemetry Antenna with SMA Connector, LoRa
- Antenova Plate Multi-Band Antenna, ISM, WiFi
- Antenova SR4W035 Plate Multi-Band Antenna, ISM, WiFi
- Antenova Square WiFi Antenna with SMA Connector, WiFi (Dual Band)
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Abracon AEACAD153029-S433 Telemetry Antenna with SMA Connector, ISM Band