Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
202-5789
제조사 부품 번호:
ANT-433-CW-QW-SMA
제조업체:
Linx
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Linx

Product Type

Telemetry Antenna

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

SMA

Bandwidth

70MHz

Antenna Mount Type

Connector

Antenna Length

173mm

Maximum Frequency

470MHz

Gain

3.3dBi

Connector Gender

Male

Minimum Frequency

400MHz

Directivity

Omni-Directional

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Number of Bands

1

Series

CW

COO (Country of Origin):
KR
The Linx 433Mhz CW series has wave antenna which deliver outstanding performance in a rugged and cosmetically attractive package. It has a wide variety of matching

connector permit numerous mounting option. It used RP-SMA for connection.

It has low cost

It has excellent performance

관련된 링크들