Linx ANT-433-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- RS 제품 번호:
- 202-5788
- 제조사 부품 번호:
- ANT-433-CW-QW-SMA
- 제조업체:
- Linx
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 202-5788
- 제조사 부품 번호:
- ANT-433-CW-QW-SMA
- 제조업체:
- Linx
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Linx | |
| RF Protocols | ISM Band | |
| Product Type | Telemetry Antenna | |
| Connector Type | SMA | |
| Antenna Physical Form | Whip | |
| Bandwidth | 70MHz | |
| Antenna Mount Type | Connector | |
| Antenna Length | 173mm | |
| Gain | 3.3dBi | |
| Maximum Frequency | 470MHz | |
| Minimum Frequency | 400MHz | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 1 | |
| Series | CW | |
| 모두 선택 | ||
|---|---|---|
브랜드 Linx | ||
RF Protocols ISM Band | ||
Product Type Telemetry Antenna | ||
Connector Type SMA | ||
Antenna Physical Form Whip | ||
Bandwidth 70MHz | ||
Antenna Mount Type Connector | ||
Antenna Length 173mm | ||
Gain 3.3dBi | ||
Maximum Frequency 470MHz | ||
Minimum Frequency 400MHz | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Number of Bands 1 | ||
Series CW | ||
- COO (Country of Origin):
- KR
The Linx 433Mhz CW series has wave antenna which deliver outstanding performance in a rugged and cosmetically attractive package. It has a wide variety of matching
connector permit numerous mounting option. It used RP-SMA for connection.
It has low cost
It has excellent performance
관련된 링크들
- Linx ANT-868-CW-QW-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-PW-QW Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-433-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band
- Linx ANT-433-PW-QW-UFL Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-433-PW-LP Whip Omni-Directional Telemetry Antenna, ISM Band
- Linx Whip Omni-Directional Telemetry Antenna with UFL Connector, ISM Band
- Linx ANT-868-CW-HWR-SMA Whip Omni-Directional Telemetry Antenna with SMA Connector, ISM Band