Crescent Shockforce Nite Eye 5 m Tape Measure, Imperial, Metric
- RS 제품 번호:
- 286-6466
- 제조사 부품 번호:
- L1116CM
- 제조업체:
- Crescent
Subtotal (1 unit)*
₩54,500.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-6466
- 제조사 부품 번호:
- L1116CM
- 제조업체:
- Crescent
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crescent | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 30mm | |
| Open Case | No | |
| Case Colour | Black | |
| Series | Shockforce Nite Eye | |
| Height Safe | Yes | |
| Belt Clip | Yes | |
| Standards/Approvals | RoHS Exempt | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crescent | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 30mm | ||
Open Case No | ||
Case Colour Black | ||
Series Shockforce Nite Eye | ||
Height Safe Yes | ||
Belt Clip Yes | ||
Standards/Approvals RoHS Exempt | ||
제외
- COO (Country of Origin):
- CN
The Crescent Lufkin Shock force Tape is built for durability and practicality in demanding work environments. It features an extra protective barrier on the first 15 cm of the blade, enhancing tape durability. With narrow blade technology reducing weight for easier carrying and an optimized drum and sprung design providing a Compact case, it fits comfortably in your hand. This tape has been drop tested from 30 m (100 feet) for real-world durability. Its dual-sided blade is printed with a vertical quick-read scale on the underside for overhead and hard-to-reach measurements, offering versatility. The steel tether point not only increases safety capacity when working at height but can also be utilized for scribing and drawing arcs during layout tasks.
Matte black nylon-coated blade provides extended product life
Improved legibility in varied light conditions
Extra wide end hook grabs material from every direction and prevents slippage
관련된 링크들
- Crescent Shockforce Nite Eye 8 m Tape Measure, Imperial, Imperial/Metric, Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure, Imperial, Metric
- Crescent Shockforce Nite Eye 5 m Tape Measure, Metric
- Crescent Legacy 5 m Tape Measure, Imperial, Metric
- Crescent Legacy 8 m Tape Measure, Metric, Imperial
- Crescent Legacy 3 m Tape Measure, Imperial, Metric
- Crescent Series 500 30 m Tape Measure, Imperial, Metric
- Crescent Series 500 20 m Tape Measure, Imperial, Metric