Crescent Shockforce Nite Eye 5 m Tape Measure, Metric
- RS 제품 번호:
- 286-6465
- 제조사 부품 번호:
- L1116BCM
- 제조업체:
- Crescent
Subtotal (1 unit)*
₩55,680.00
재고있음
- 추가로 2026년 10월 19일 부터 15 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-6465
- 제조사 부품 번호:
- L1116BCM
- 제조업체:
- Crescent
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crescent | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 5m | |
| Blade Width | 30mm | |
| Open Case | No | |
| Series | Shockforce Nite Eye | |
| Height Safe | Yes | |
| Blade Colour | Black | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crescent | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 5m | ||
Blade Width 30mm | ||
Open Case No | ||
Series Shockforce Nite Eye | ||
Height Safe Yes | ||
Blade Colour Black | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
The Crescent Lufkin Shock force Nite Eye Tape is engineered for durability and ease of use in various working conditions. Featuring an extra protective barrier on the first 15 cm of the blade, it offers increased tape durability. Its narrow blade technology reduces weight for easy carrying, while the optimized drum and sprung design provide a Compact case that fits comfortably in the Palm of your hand. Drop tested from 30 m (100 feet) for real-life durability, it ensures reliability on the job. The dual-sided blade is printed with vertical quick-read scale on the underside for overhead and hard-to-reach measurements. Additionally, the steel tether point enhances safety capability when working at height and can be used for scribing and drawing arcs during layout tasks.
Matte black nylon-coated blade provides extended product life
Improved legibility in varied light conditions
Extra wide end hook grabs material from every direction and prevents slippage
관련된 링크들
- Crescent Shockforce Nite Eye 8 m Tape Measure, Imperial, Metric
- Crescent Shockforce Nite Eye 5 m Tape Measure, Imperial, Metric
- Crescent Shockforce Nite Eye 8 m Tape Measure, Imperial, Imperial/Metric, Metric
- Crescent Legacy 5 m Tape Measure, Imperial, Metric
- Crescent Legacy 8 m Tape Measure, Metric, Imperial
- Crescent Legacy 3 m Tape Measure, Imperial, Metric
- Crescent Series 500 30 m Tape Measure, Imperial, Metric
- Crescent Series 500 20 m Tape Measure, Imperial, Metric