Stanley PowerLock 5 m Tape Measure, Metric
- RS 제품 번호:
- 257-7088
- 제조사 부품 번호:
- 1-33-195
- 제조업체:
- Stanley
Subtotal (1 unit)*
₩55,960.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 11월 05일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-7088
- 제조사 부품 번호:
- 1-33-195
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Length | 5m | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | PowerLock | |
| Case Colour | Silver | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Metal | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Length 5m | ||
Blade Width 25mm | ||
Open Case No | ||
Series PowerLock | ||
Case Colour Silver | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Metal | ||
- COO (Country of Origin):
- FR
Stanley Tape Measure, 5m Length, 19mm Blade Width - 1-33-195
This tape measure is a premium measuring tool designed for precision in various applications. The durable construction includes a robust ABS housing complemented by an aluminium alloy frame. With a tape length of 5m and a blade width of 19mm, this product ensures accurate measurements for both indoor and outdoor projects.
Features & Benefits
• Shock-resistant ABS housing with a chrome metal finish
• Automatic rewind function enhances ease of use
• Measures every 5cm for convenient indoor referencing
• 3 rivet hook offers improved tear resistance
Applications
• Ideal for construction tasks requiring precise measurements
• Suitable for electrical installations and equipment assembly
• A practical tool for mechanical engineering and design projects
• Used by professionals in automation and electronics industries
How does the anti-abrasion feature enhance the lifespan of the tape?
The Mylar coating significantly increases the tape's durability, extending its lifespan by tenfold compared to traditional measuring tapes, making it highly suitable for frequent use in challenging environments.
What advantages does the ABS housing provide?
The ABS housing not only adds resilience against shocks but also offers flame resistance, ensuring the tape measure withstands tough conditions on construction sites.
Is the tape measure suitable for both internal and external measurements?
Yes, the tape's actual zero position feature allows for accurate internal and external measurements, making it versatile for various applications.
How does the clip aid in usability during work?
The built-in clip allows for easy attachment to a belt, ensuring the tape measure is readily accessible without the need for additional storage, thus enhancing workflow efficiency.
Why is the 3 rivet hook an important design feature?
The 3 rivet hook enhances the tape measure's tear resistance, ensuring that it remains reliable even when used in demanding conditions where a sturdy hook is essential for accurate measuring.
관련된 링크들
- Stanley PowerLock 5 m Tape Measure, Metric
- Stanley PowerLock 5m Tape Measure, Metric & Imperial
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure, Imperial, Metric
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley PowerLock 3 m Tape Measure, Metric
- Stanley PowerLock 10m Tape Measure, Metric & Imperial
- Stanley PowerLock 8 m Tape Measure, Imperial, Metric