Stanley PowerLock 10 m Tape Measure, Metric
- RS 제품 번호:
- 257-7090
- 제조사 부품 번호:
- 1-33-442
- 제조업체:
- Stanley
Subtotal (1 unit)*
₩76,940.00
재고있음
- 추가로 2026년 11월 09일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 257-7090
- 제조사 부품 번호:
- 1-33-442
- 제조업체:
- Stanley
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley | |
| Unit of Measure | Metric | |
| Product Type | Tape Measure | |
| Length | 10m | |
| Blade Width | 25mm | |
| Open Case | No | |
| Case Colour | Silver | |
| Series | PowerLock | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley | ||
Unit of Measure Metric | ||
Product Type Tape Measure | ||
Length 10m | ||
Blade Width 25mm | ||
Open Case No | ||
Case Colour Silver | ||
Series PowerLock | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Plastic | ||
- COO (Country of Origin):
- FR
Stanley Tape Measure, 10m Length, 19mm Blade Width - 1-33-442
This tape measure is specifically designed for precision in various applications. Measuring 10m in length, it features a 19mm blade width, making it a suitable choice for both professional tradespeople and DIY enthusiasts. Its robust construction ensures long-lasting performance, making it an essential addition to any toolkit.
Features & Benefits
• Mylar coating enhances tape durability tenfold
• Tape features blocking and automatic return for ease of use
• 3 rivet hook enables strong tear resistance for reliability
• Zero position hook accommodates internal and external measurements
• Convenient clip allows easy attachment to belts for portability
Applications
• Used for precise measurements in construction contexts
• Effective for indoor measurement tasks in electrical projects
• Assists in accurate measurements for mechanical
• Beneficial when used for DIY projects at home
• Ideal for professionals requiring reliable measuring tools
How does the Mylar coating enhance the tape's performance?
The Mylar coating provides high protection and anti-abrasion features, which significantly extend the tape's lifespan compared to traditional variants, ensuring that it withstands wear and tear during frequent use.
What type of housing is used in this measuring tool, and how does it impact usability?
The ABS housing with a chrome finish adds resilience against shocks and flames, making it suitable for harsh working environments while maintaining its functionality across various tasks.
What are the measurement increments on the tape, and how are they beneficial?
The tape measures in metric units and includes increments every 5cm. This detail facilitates easier reading and recording of measurements, beneficial for precise work in technical fields.
How does the zero position hook improve measurement accuracy?
The hook's design allows for accurate internal and external measurements, eliminating errors that can arise from misplacing the hook during initial setups, ensuring reliable outcomes.
What makes this tape measure a preferred choice among builders and tradespeople?
Its combination of durability, ease of use, and precise incremental measurements makes it a trusted tool among professionals, particularly for demanding tasks on construction sites and in mechanical settings.
관련된 링크들
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley PowerLock 10m Tape Measure, Metric & Imperial
- Stanley PowerLock 5 m Tape Measure, Metric
- Stanley PowerLock 3 m Tape Measure, Metric
- Stanley PowerLock 8 m Tape Measure, Imperial, Metric
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
- Stanley PowerLock 3m Tape Measure, Metric & Imperial
- Stanley PowerLock 5m Tape Measure, Metric & Imperial