RS PRO T-Handle Tap Wrench HSS

Subtotal (1 unit)*

₩16,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 74 개 단위 배송 준비 완료
  • 추가로 2026년 12월 07일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩16,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
444-908
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Tap Wrench

Handle Type

T-Handle

Material

HSS

Ratcheting

No

Overall Length

125mm

Standards/Approvals

No

Thread Size

M6.25 → M12.5

제외

COO (Country of Origin):
CN

RS PRO T-Bar Fixed Tap Wrenches - Short Reach


Introducing the range of RS PRO fixed T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing, and the short length of this makes it easier for work in tight and enclosed spaces. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.

Features and Benefits:


• The T-handle design of this tap wrench slides both ways for tightening and offers greater leverage and support

• The tempered split collet chuck allows for a positive grip

• The clamping nut is hardened and knurled for enhanced grip and extra durability

• The spring tensioner design allows the handle to be held in the desired position

Application:


Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:

• Plumbing

• DIY

• Construction

• Automotive

• Engineering

• Manufacture

관련된 링크들