대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩30,240.00
재고있음
- 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩30,240.00 | - |
| 5 + | ₩24,880.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 444-902
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Tap Wrench | |
| Handle Type | T-Handle | |
| Material | HSS | |
| Ratcheting | No | |
| Overall Length | 88mm | |
| Standards/Approvals | No | |
| Thread Size | M4 → M6.25 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Tap Wrench | ||
Handle Type T-Handle | ||
Material HSS | ||
Ratcheting No | ||
Overall Length 88mm | ||
Standards/Approvals No | ||
Thread Size M4 → M6.25 | ||
제외
- COO (Country of Origin):
- CN
RS PRO T-Bar Fixed Tap Wrenches - Short Reach
Introducing the range of RS PRO fixed T-Bar Tap wrenches. They are a key hand tool accessory when working with thread tools, making the thread tools easier and more controllable when precision work is required. The hardened and tempered collet chuck allows for a positive grip and the steel construction makes this tool durable and hardwearing, and the short length of this makes it easier for work in tight and enclosed spaces. This tap wrench has been RS PRO approved with high quality but at an affordable price, making this a key piece of equipment to have if you often work with thread tools.
Features and Benefits:
• The T-handle design of this tap wrench slides both ways for tightening and offers greater leverage and support
• The tempered split collet chuck allows for a positive grip
• The clamping nut is hardened and knurled for enhanced grip and extra durability
• The spring tensioner design allows the handle to be held in the desired position
Application:
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They are often equipped with adjustable jaws that secure to the fitting and handles that allow the user to turn the tool with ease. It is especially important to ensure that the correct method of tapping threads is followed to ensure that the thread is cut correctly. Tap wrenches are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in applications such as:
• Plumbing
• DIY
• Construction
• Automotive
• Engineering
• Manufacture
관련된 링크들
- RS PRO T-Handle Tap Wrench HSS
- RS PRO Tap Wrench, T-Handle Tap Wrench Steel
- Facom Tap Wrench, T-Handle Tap Wrench
- Facom T-Handle Tap Wrench
- Facom T-Handle Tap Wrench Pressure Cast Zamak
- RS PRO Tap Wrench Tap Wrench Die Cast Aluminium
- RS PRO Adjustable Tap Wrench Tap Wrench Steel
- RS PRO Bar Tap Wrench Steel