Eaton 35A NH Fuse 79 mm x 51 mm x 21 mm 690V ac
- RS 제품 번호:
- 703-8787
- 제조사 부품 번호:
- 35NHG000B-690
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩22,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩8,280.00
일시적 품절
- 2027년 4월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 99 | ₩8,280.00 | - |
| 100 - 499 | ₩8,060.00 | ₩22,000.00 |
| 500 + | ₩7,720.00 | ₩280,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 703-8787
- 제조사 부품 번호:
- 35NHG000B-690
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 35A | |
| Fuse Type | NH | |
| Product Type | NH Fuse | |
| Fuse Size | 79 mm x 51 mm x 21 mm | |
| Voltage | 690V ac | |
| Standards/Approvals | IEC 60269-2, DIN 43620 | |
| Application Category | gG, gL | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | gG/gL | |
| Overall Length | 79mm | |
| Length | 79mm | |
| Height | 41mm | |
| Width | 21mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 35A | ||
Fuse Type NH | ||
Product Type NH Fuse | ||
Fuse Size 79 mm x 51 mm x 21 mm | ||
Voltage 690V ac | ||
Standards/Approvals IEC 60269-2, DIN 43620 | ||
Application Category gG, gL | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Fuse Characteristics gG/gL | ||
Overall Length 79mm | ||
Length 79mm | ||
Height 41mm | ||
Width 21mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton NH Fuse, 35A Current Rating, 690V AC Voltage - 35NHG000B-690
This NH fuse provides overcurrent protection for industrial low-voltage distribution systems rated for alternating current up to 690 V. Designed for general-purpose circuit protection, it is suitable for installations that require a gG/gL characteristic for both conductor and equipment protection in demanding electrical environments.
Features and Benefits:
• High rupture capability reduces risk of catastrophic failure • gG gL characteristic protects conductors and equipment • Rated current 35A enables medium-load circuit protection • Tag width 6mm simplifies identification and labelling • Complies with IEC 60269-2 for standardised performance • Compatible with DIN 43620 mounting arrangements for retrofit
Applications
• Suitable for protection of motor-control circuits in automation panels • Ideal for distribution boards in industrial electrical systems • Used with switchgear where high rupture capacity is required • Can be used for replacement of NH fuse 35A in existing installations
What voltage level can it be applied to in three-phase systems?
It is specified for use on circuits operating up to 690V AC, making it appropriate for many three-phase distribution networks.
How does the fuse characteristic affect protection scope?
The gG/gL characteristic provides full-range protection against overloads and short-circuits, covering both cable and equipment protection needs.
What physical form factor should installers expect?
The body shape follows standard NH sizing with an overall height and footprint suitable for NH holders and fuse carriers.
Which approvals confirm its suitability for standardised installations?
It meets IEC 60269-2 requirements and aligns with DIN 43620 dimensional conventions for NH fuses.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 25A NH Fuse 79 mm x 51 mm x 21 mm 690V ac
- Eaton 35A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 35A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 10A Tag Fuse 51 x 79 mm 690V
- Eaton 2A Tag Fuse 51 x 79 mm 690V
- Eaton 16A Tag Fuse 51 x 79 mm 690V
- Eaton 20A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 690V ac