Eaton 160A NH Fuse 135 mm x 57.8 mm x 29.55 mm 500V ac
- RS 제품 번호:
- 703-8702
- 제조사 부품 번호:
- 160NHG01B
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩12,960.00
일시적 품절
- 2027년 3월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 99 | ₩12,960.00 |
| 100 - 499 | ₩12,920.00 |
| 500 + | ₩12,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 703-8702
- 제조사 부품 번호:
- 160NHG01B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | NH Fuse | |
| Fuse Type | NH | |
| Current Rating | 160A | |
| Fuse Size | 135 mm x 57.8 mm x 29.55 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | VDE 0636, DIN 43620, IEC 60269 | |
| Application Category | gG, gL | |
| Tag Width | 6mm | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | gG/gL | |
| Tag Type | Blade | |
| Overall Length | 135mm | |
| Length | 135mm | |
| Height | 57.8mm | |
| Width | 29.55mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type NH Fuse | ||
Fuse Type NH | ||
Current Rating 160A | ||
Fuse Size 135 mm x 57.8 mm x 29.55 mm | ||
Voltage 500V ac | ||
Standards/Approvals VDE 0636, DIN 43620, IEC 60269 | ||
Application Category gG, gL | ||
Tag Width 6mm | ||
High Rupture Capacity Yes | ||
Fuse Characteristics gG/gL | ||
Tag Type Blade | ||
Overall Length 135mm | ||
Length 135mm | ||
Height 57.8mm | ||
Width 29.55mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton NH Fuse, 160A Current Rating, 500V AC Voltage - 160NHG01B
This NH fuse provides high-capacity overcurrent protection for industrial distribution and control systems, operating at up to 500V AC. Designed for use where gG/gL characteristics are required, it is suitable for safeguarding circuits with elevated prospective fault conditions while fitting standard NH fuse holders.
Features and Benefits:
• 160 A rating delivers consistent protection for heavy-current circuits
• High rupture capacity reduces risk during severe fault interruption
• Blade tag construction enables secure electrical connection
• Complies with VDE 0636 for standardised mounting compatibility
• IEC 60269 approval supports international application requirements
• High rupture capacity reduces risk during severe fault interruption
• Blade tag construction enables secure electrical connection
• Complies with VDE 0636 for standardised mounting compatibility
• IEC 60269 approval supports international application requirements
Applications
• Suitable for protection of motor supply feeders in factories
• Ideal for main incoming lines in distribution panels
• Used for protection of power transformers against short circuits
• Can be used for selective coordination in electrical control cabinets
• Ideal for main incoming lines in distribution panels
• Used for protection of power transformers against short circuits
• Can be used for selective coordination in electrical control cabinets
What tag form factor does it use for connections?
It uses a blade-style tag with a 6mm tag width to ensure a defined contact area for clamp-type holders.
Which standards define its dimensional and electrical classification?
Its construction adheres to DIN 43620 for form factor and IEC 60269 for low-voltage fuse classification.
How does the fuse behaviour match general-purpose applications?
The gG/gL characteristic provides full-range protection for overloads and short circuits across conductive and resistive loads.
What overall envelope size should be allowed for panel installation?
The unit occupies an overall length of 135mm and a height of 57.8mm for layout and clearance planning.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 125A NH Fuse 135 mm x 57.8 mm x 29.55 mm 500V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 400V ac
- Eaton 160A NH Fuse 63 x 40 x 135 mm 690V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 10A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 6A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 125A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 500V ac