Eaton 10A NH Fuse 58 x 30 x 135 mm 500V ac
- RS 제품 번호:
- 231-235
- 제조사 부품 번호:
- 10NHG01BI
- 제조업체:
- Eaton
Subtotal (1 pack of 3 units)*
₩59,120.00
제조사가 재고 비축중
- 2027년 4월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩59,120.00 | ₩19,706.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-235
- 제조사 부품 번호:
- 10NHG01BI
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 10A | |
| Product Type | NH Fuse | |
| Fuse Size | 58 x 30 x 135 mm | |
| Voltage | 500V ac | |
| Standards/Approvals | IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Solar Applications, Wind, Industrial, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Height | 58mm | |
| Width | 30mm | |
| Series | 10NHG01BI | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 10A | ||
Product Type NH Fuse | ||
Fuse Size 58 x 30 x 135 mm | ||
Voltage 500V ac | ||
Standards/Approvals IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Solar Applications, Wind, Industrial, Utilities | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Height 58mm | ||
Width 30mm | ||
Series 10NHG01BI | ||
제외
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH fuse is engineered for optimal performance in various industrial applications, offering a dependable solution for protecting electrical circuits. This robust fuse-link is not only designed with the latest compliance standards in mind, but also embodies a dual indicator feature that enables quick status checks, ensuring seamless operations. Its combination of insulated metal gripping lugs provides enhanced safety and reliability during installation and maintenance. With a breaking capacity of 120 kA, this fuse is a perfect fit for applications that demand high performance and low maintenance. Its compact design, suitable for NH01 constructions, guarantees easy integration into existing systems, making it an ideal choice for utility, solar, and wind applications.
Designed with dual indicator technology for quick status assessment
Complies with RoHS directives and multiple IEC standards
Constructed from high-quality ceramic materials for enhanced durability
Offers efficient performance with an AC voltage rating of 500 V
Includes insulated gripping lugs for improved safety during handling
Supports a broad application range, including industrial and utility sectors
Breaking capacity of 120 kA, ensuring robust protection for circuits
Lightweight, weighing only 295 g for easier installations
Compatible with microswitches, adding versatility to its usage
Square body design with knife blade contact for reliable connectivity
관련된 링크들
- Eaton 125A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 50A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 20A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 63A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 32A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 35A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 40A NH Fuse 58 x 30 x 135 mm 500V ac
- Eaton 160A NH Fuse 58 x 30 x 135 mm 500V ac