RS PRO 160A British Standard Fuse A4 415V ac, 93.7 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

25개 더 담고 ₩58,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩58,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩58,300.00-
25 - 124₩55,980.00₩58,000.00
125 +₩46,060.00₩1,530,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
521-2725
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Current Rating

160A

Product Type

British Standard Fuse

Fuse Size

A4

Voltage

415V ac

Standards/Approvals

BS 88, IEC 269

Fixing Centres

93.7 mm

Application Category

gG

Tag Width

19mm

Fuse Speed

F

High Rupture Capacity

Yes

Length

47mm

Overall Length

110mm

Tag Orientation

Offset

Width

31mm

Height

31mm

Diameter

31mm

Series

RS PRO

제외

COO (Country of Origin):
IN

Eaton DEO Series British Standard Fuse, 160A Current Rating, 415V AC Voltage Rating - DEO160RS


This British Standard Fuse is designed for high-demand settings, offering a robust solution with a current rating of 160A and a voltage rating of 415V AC. Measuring 31mm in diameter and 110mm in length, this fuse ensures reliable operation across various electrical applications, adhering to BS 88 and IEC 269 standards.

Features & Benefits


• High rupture capacity ensures excellent performance under fault conditions

• Designed for gG application category for versatile use

• Bolted tag type facilitates secure connections

• Offset tag orientation allows for easier installation

• Compact body design fits standard fuse panels

• Exceptional quality comparable to leading brands

Applications


• Used in industrial electrical distribution systems

• Suitable for protection of motors and transformers

• Utilised in switchgear and distribution boards

• Ideal for use in commercial electrical installations

• Employed in backup electrical systems for safety

What is the significance of the high rupture capacity in this fuse?


The high rupture capacity indicates its ability to safely interrupt high fault currents, reducing the risk of damage to connected equipment and maintaining system integrity under abnormal conditions.

How does the offset tag orientation benefit installation?


The offset tag orientation allows for easier alignment and connection in tight spaces, making installation more efficient without compromising the connection's security.

What type of applications can benefit most from this fuse?


This fuse is particularly beneficial in environments where reliable and efficient circuit protection is required, such as industrial machinery, commercial installations, and power distribution networks.

What factors should be considered when selecting a fuse for my application?


Consider the current rating, voltage rating, and overall dimensions of the fuse to ensure compatibility with your existing electrical systems and to meet specific safety requirements.

Can this fuse be used in outdoor or harsh environments?


While this fuse is suitable for a wide range of applications, ensure it is housed properly to protect against environmental factors that could affect performance, as the specifications do not directly address weather resistance.

관련된 링크들