Eaton 200A Tag Fuse 1XL 1.5kV

Subtotal (1 unit)*

₩724,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩724,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6211
제조사 부품 번호:
PV-200A-1XL-15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

PV-1XL-15

Product Type

Tag Fuse

Current Rating

200A

Fuse Size

1XL

Voltage

1.5kV

Standards/Approvals

CE marked, RoHS Compliant, CSA, IEC 60269, UL

Application Category

gPV

Tag Width

85mm

Fuse Speed

F

Fuse Characteristics

Fast Acting

Length

217mm

Overall Length

217mm

Height

65mm

Width

85mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 200A Current, 1500V Voltage - PV-200A-1XL-15


This tag fuse provides overcurrent protection and isolation for photovoltaic array combiners and disconnects in high-voltage solar systems. Designed for use in gPV applications, it interrupts low-magnitude fault currents typical of reverse-current and multi-array faults while operating at elevated system voltages.

Features & Benefits


• 1500V rated voltage offering high-voltage solar protection
• 200A current rating for heavy-current PV circuits
• Fast-acting characteristic to limit fault energy
• gPV class operation for photovoltaic-specific performance
• Minimum interrupting rating equal to 2xIn for safety margin
• Compatible with dedicated XL fuse bases and extraction handles

Applications


• Suitable for PV array combiners in utility-scale installations
• Ideal for DC isolator protection on rooftop systems
• used with compatible XL fuse bases in inverter inputs
• Can be used for isolation in multi-string PV configurations
• Suitable for replacing tag-style fuses in existing PV panels

What is the product’s behaviour during a low overcurrent fault?


It clears reverse-current and multi-array low overcurrent faults rapidly due to its fast-acting fuse element which reduces total let-through energy.

Which accessories are required for installation?


Installation requires the corresponding XL fuse base and an extraction handle sized for the fuse body

microswitches are available for status signalling.

How does the fuse perform thermally at rated current?


Power loss at rated current is specified so designers can assess thermal loading when selecting base assemblies and enclosure ventilation.

What standards govern its design and approval?


It meets IEC 60269‑6 and UL 248‑19 standards and is RoHS compliant, indicating adherence to recognised PV fuse specifications.

관련된 링크들