Bourns 150A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm
- RS 제품 번호:
- 254-4137
- 제조사 부품 번호:
- PF-FB2-150
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-4137
- 제조사 부품 번호:
- PF-FB2-150
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Product Type | Tag Fuse | |
| Current Rating | 150A | |
| Fuse Size | 66 mm | |
| Voltage | 800V ac, 800V ac | |
| Standards/Approvals | RoHS, UL 481 | |
| Fixing Centres | 24.1 mm | |
| Application Category | Semiconductor | |
| Tag Width | 19.1mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Overall Length | 111.6m | |
| Length | 111.6m | |
| Width | 19.1mm | |
| Height | 24.1mm | |
| Diameter | 24.1mm | |
| Series | PF-F | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Product Type Tag Fuse | ||
Current Rating 150A | ||
Fuse Size 66 mm | ||
Voltage 800V ac, 800V ac | ||
Standards/Approvals RoHS, UL 481 | ||
Fixing Centres 24.1 mm | ||
Application Category Semiconductor | ||
Tag Width 19.1mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Overall Length 111.6m | ||
Length 111.6m | ||
Width 19.1mm | ||
Height 24.1mm | ||
Diameter 24.1mm | ||
Series PF-F | ||
- COO (Country of Origin):
- TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.
Designed to UL 248-13 semiconductor class aR fuse standard
800 VAC/VDC rated voltage
Designed in the traditional round body bolted style package
RoHS compliant and halogen free
Operating Temperature is between -55 °C to +125 °C
관련된 링크들
- Bourns 150A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm
- Bourns 150A Tag Fuse 38 mm 800 V ac, 800V dc, 24.1 mm
- Bourns 250A Tag Fuse 66 mm 800V, 24.1 mm
- Bourns 200A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm
- Bourns 160A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm
- Bourns 225A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm
- Bourns 125A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm
- Bourns 350A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm