Bourns 350A Tag Fuse 66 mm 800 V ac, 800V dc, 24.1 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-4126
제조사 부품 번호:
PF-FB1-350
제조업체:
Bourns
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bourns

Product Type

Tag Fuse

Current Rating

350A

Fuse Size

66 mm

Voltage

800V ac, 800V ac

Standards/Approvals

UL 481, RoHS

Fixing Centres

24.1 mm

Application Category

Semiconductor

Tag Width

19.1mm

Fuse Speed

F

High Rupture Capacity

No

Length

111.6m

Overall Length

111.6m

Width

19.1mm

Height

27.1mm

Diameter

24.1mm

Series

PF-F

COO (Country of Origin):
TW
The Bourns electrical powerfuse safety device that operates to provide protection against the overflow of current in an electrical circuit. An important component of an electrical powerfuse is a metal wire or strip that melts when excess current flows through it.

Designed to UL 248-13 semiconductor class aR fuse standard

800 VAC/VDC rated voltage

Designed in the traditional round body bolted style package

RoHS compliant and halogen free

Operating temperature is between -55 °C to +125 °C

관련된 링크들