ABB 125A Tag Fuse 79 x 30 x 60 mm 500V

Subtotal (3 units, in boxes of 3)*

₩87,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩87,960.00₩29,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3437
제조사 부품 번호:
1SCA022627R1630
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Current Rating

125A

Product Type

Tag Fuse

Fuse Type

HRC

Fuse Size

79 x 30 x 60 mm

Voltage

500V

Standards/Approvals

CE

Application Category

gG

High Rupture Capacity

Yes

Tag Type

Blade

Fuse Characteristics

Fast Acting

Length

53mm

Overall Length

53mm

Height

79mm

Width

21mm

Series

OFA

해당 안됨

COO (Country of Origin):
HU

ABB OFAF000H Series Centred Tag Fuse, 79mm Overall Length, Blade Tag - OFAF00H125 1SCA022627R1630


This centred tag fuse is designed to provide effective protection and reliability in electrical systems. With a capacity of 125A and a voltage rating of up to 500V, it is suitable for various industrial applications. Its compliance with the DIN IEC 60269 fuse standard ensures adherence to safety and performance regulations, making it a vital component in electrical installations.

Features & Benefits


• High rupture capacity allows for safe operation under fault conditions

• Suitable for gG application category, enhancing versatility

• Centred tag design facilitates straightforward installation and integration

• Compact dimensions enable efficient use in various environments

• Performance at 500V ensures reliability in industrial settings

Applications


• Compatible with various switchgear for enhanced safety

• Employed in control panels to maintain system integrity

How does the blade tag design aid in installation?


The blade tag design allows for a secure connection and simple integration into existing systems, ensuring consistent performance throughout its use.

What operational environments is this fuse suitable for?


It is suitable for industrial environments where high voltage and current ratings are necessary, providing robust protection in automation and electrical systems.

How can I ensure this fuse remains in optimal working condition?


Regular inspections should be conducted to check for signs of wear or damage, and it is advisable to replace the fuse immediately if it has operated under fault conditions.

관련된 링크들