ABB 80A Tag Fuse 79 x 21 x 53 mm 500V

Subtotal (1 Box of 9 units)*

₩125,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩125,160.00₩13,906.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-3435
제조사 부품 번호:
1SCA022627R1470
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Current Rating

80A

Product Type

Tag Fuse

Fuse Type

HRC

Fuse Size

79 x 21 x 53 mm

Voltage

500V

Standards/Approvals

CE

Application Category

gG

High Rupture Capacity

Yes

Tag Type

Blade

Fuse Characteristics

Fast Acting

Overall Length

53mm

Length

53mm

Width

21mm

Height

79mm

Series

OFA

해당 안됨

COO (Country of Origin):
HU

ABB Centred Tag Fuse, 53mm Body Length, Straight Tag Orientation - OFAF000H80 1SCA022627R1470


This centred tag fuse offers circuit protection for electrical systems and is categorised as a high rupture capacity fuse, suitable for various industrial applications. With compact dimensions of 79mm x 21mm x 53mm, it optimises space in panel setups while maintaining operational integrity.

Features & Benefits


• High rupture capacity ensures safe current interruption

• Rated for 80A to manage significant load demands

• Compatible with NH000 fuse size for versatility

• Rated voltage of 500V suitable for multiple applications

• gG classification allows for broad use in electrical systems

Applications


• Provides protection in industrial circuits

• Works with switchgear for system reliability

• Utilised in automation systems for safety

• Effective in power distribution for stability

Can it handle high current loads safely?


Yes, it is rated for 80A and designed for safety.

Is it suitable for use in automation systems?


Yes, it is appropriate for various automation applications.

Will it comply with industry standards?


Yes, it meets the DIN IEC 60269 compliance requirements.

관련된 링크들