RS PRO 10A Bolted Tag Fuse A2 690V ac, 73 mm
- RS 제품 번호:
- 221-3705
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 221-3705
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 10A | |
| Fuse Size | A2 | |
| Voltage | 690V ac | |
| Standards/Approvals | RoHS, BS 88-2, IEC 60269-2 | |
| Fixing Centres | 73 mm | |
| Tag Width | 9mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 49mm | |
| Overall Length | 86mm | |
| Tag Orientation | Offset | |
| Width | 24mm | |
| Diameter | 22mm | |
| Height | 22mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Bolted Tag Fuse | ||
Current Rating 10A | ||
Fuse Size A2 | ||
Voltage 690V ac | ||
Standards/Approvals RoHS, BS 88-2, IEC 60269-2 | ||
Fixing Centres 73 mm | ||
Tag Width 9mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 49mm | ||
Overall Length 86mm | ||
Tag Orientation Offset | ||
Width 24mm | ||
Diameter 22mm | ||
Height 22mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- GB
RS PRO SSA Series Bolted Tag Fuses
Introducing from RS PRO the SSA series bolted tag fuses. These fuses are used in industrial applications designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.
Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO SSA series offer a voltage rating of 250 V dc, 690 Vac with 6A to 63A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Features and Benefits
General Specification
Applications
관련된 링크들
- RS PRO 40A Bolted Tag Fuse A3 690V ac, 73 mm
- RS PRO 6A Bolted Tag Fuse A2 690V ac, 73 mm
- RS PRO 50A Bolted Tag Fuse A3 690V ac, 73 mm
- RS PRO 25A Bolted Tag Fuse A2 690V ac, 73 mm
- RS PRO 10A Bolted Tag Fuse A2 690V ac, 73 mm
- RS PRO 63A Bolted Tag Fuse A3 690V, 73 mm
- Mersen 16A Bolted Tag Fuse A2 690V ac, 73 mm
- Mersen 50A Bolted Tag Fuse A2 690V ac, 73 mm