RS PRO 10A Bolted Tag Fuse A2 690V ac, 73 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
221-3704
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Bolted Tag Fuse

Current Rating

10A

Fuse Size

A2

Voltage

690V ac

Standards/Approvals

RoHS, BS 88-2, IEC 60269-2

Fixing Centres

73 mm

Tag Width

9mm

Fuse Speed

F

High Rupture Capacity

Yes

Tag Orientation

Offset

Length

49mm

Overall Length

86mm

Height

22mm

Diameter

22mm

Width

24mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO SSA Series Bolted Tag Fuses


Introducing from RS PRO the SSA series bolted tag fuses. These fuses are used in industrial applications designed to protect electrical circuits when overcurrent or short circuits are detected. They do this via a weak sacrificial link that breaks, protecting the electrical circuitry.

Upon inspection, each fuse is housed within a fuse holder with a tag at either end with mounting through-holes. The RS PRO SSA series offer a voltage rating of 250 V dc, 690 Vac with 6A to 63A current ratings. Installation is quick and easy and complies with the fuse standard IEC 60269-2/BS 88-2.

Why is a fuse important?


The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. It’s safer and cheaper to replace a solitary fuse than to replace electrical components within the system.

Features and Benefits


  • Protection during overload and shorts

  • Fuses feature tags with through-holes

  • Breaking Capacities 80kA a.c.,40kA d.c.

  • Type: Bolted tag fuse

  • Fuse Size: A2, A3

  • Application Category: gG/gM

  • Standards Met: IEC 60269-2/BS88-2

  • General Specification


  • Voltage Rating: 250 V dc, 690 V ac

  • Current Rating: 6A, 10A, 16A, 20A, 25A, 40A, 50A, 63A

  • Tag Width: 9 mm

  • Overall Length: 86 mm

  • Body Diameter: 22 mm

  • Body Length: 49 mm

  • Applications


  • Machinery

  • Industrial Buildings

  • Distribution Network

  • 관련된 링크들