RS PRO 80A NH Fuse NH000 415V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2개 더 담고 ₩1,336.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩26,794.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 1₩26,794.00-
2 +₩26,126.00₩1,336.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-3682
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Current Rating

80A

Fuse Type

NH

Product Type

NH Fuse

Fuse Size

NH000

Voltage

415V ac

Standards/Approvals

IEC 60269-2

Application Category

gG

Fuse Speed

F

High Rupture Capacity

Yes

Tag Type

Blade

Fuse Characteristics

gG

Length

54mm

Overall Length

78.5mm

Width

21mm

Height

78.5mm

Series

RS PRO

COO (Country of Origin):
IN

RS PRO NH Centred Tag Fuses


From the trusted brand RS PRO, a range for NH centred tag fuses designed for general purpose use. These fast-acting fuses protect sensitive components when overload and surges are detected. An NH fuse is the commonly used fuse with conductors offering the best possible protection due to the fast opening times.

Upon inspection, the fuses are constructed with a fuse the element inside a rectangular ceramic casing, end plates with metal blade terminals on either end, and extraction lugs. The RS PRO LSPN series offer a voltage rating of 415 V ac with options in current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-2.

Also known as;


  • Knife blade fuse

  • DIN NH blade fuse

  • Why is a fuse important?


    The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. It’s safer and cheaper to replace a solitary fuse than to replace electrical components within the system.

    Why RS PRO?


    RS PRO offer a while selection of NH fuses, browse our offer using the filters to find your ideal solution.

    Feature and Benefits


  • Type: Fast-acting

  • Centred tags

  • Full range breaking capacity

  • Overload protection

  • Specification


  • LSPN NH fuse-links

  • Voltage rating: 415 V ac

  • Current rating: 25A, 32A, 50A, 63A, 80A, 125A, 160A, 200A and 250A

  • Application Category: gG

  • Standards Met: IEC 60269-2

  • Things to consider


    When the time comes to replace a fuse please ensure the replacement is the correct rating. Each fuse has characteristics and ratings located on the ceramic casing. It is also important to note that a good quality NH fuse puller is an ideal tool for extraction.

    Applications


  • Conductors

  • General applications

  • 관련된 링크들