대량 구매 할인 받기
15개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 3 units)*
₩55,086.00
일시적 품절
- 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 3 - 12 | ₩18,362.00 | ₩55,088.00 | - |
| 15 + | ₩16,526.00 | ₩49,580.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-3673
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Fuse Type | NH | |
| Current Rating | 32A | |
| Product Type | NH Fuse | |
| Fuse Size | NH000 | |
| Voltage | 415V ac | |
| Standards/Approvals | IEC 60269-2 | |
| Application Category | gG | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | gG | |
| Tag Type | Blade | |
| Length | 54mm | |
| Overall Length | 78.5mm | |
| Width | 21mm | |
| Height | 78.5mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Fuse Type NH | ||
Current Rating 32A | ||
Product Type NH Fuse | ||
Fuse Size NH000 | ||
Voltage 415V ac | ||
Standards/Approvals IEC 60269-2 | ||
Application Category gG | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Fuse Characteristics gG | ||
Tag Type Blade | ||
Length 54mm | ||
Overall Length 78.5mm | ||
Width 21mm | ||
Height 78.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IN
RS PRO NH Centred Tag Fuses
From the trusted brand RS PRO, a range for NH centred tag fuses designed for general purpose use. These fast-acting fuses protect sensitive components when overload and surges are detected. An NH fuse is the commonly used fuse with conductors offering the best possible protection due to the fast opening times.
Upon inspection, the fuses are constructed with a fuse the element inside a rectangular ceramic casing, end plates with metal blade terminals on either end, and extraction lugs. The RS PRO LSPN series offer a voltage rating of 415 V ac with options in current rating. Installation is quick and easy and complies with the fuse standard IEC 60269-2.
Also known as;
Why is a fuse important?
The main purpose of a fuse is to offer circuit protection by acting as the weakest link in the system. It is designed to fail when overloads occur. Its safer and cheaper to replace a solitary fuse than to replace electrical components within the system.
Why RS PRO?
RS PRO offer a while selection of NH fuses, browse our offer using the filters to find your ideal solution.
Feature and Benefits
Specification
Things to consider
When the time comes to replace a fuse please ensure the replacement is the correct rating. Each fuse has characteristics and ratings located on the ceramic casing. It is also important to note that a good quality NH fuse puller is an ideal tool for extraction.