Eaton 35A Bolted Tag Fuse A3 690V, 73 mm
- RS 제품 번호:
- 182-1639
- 제조사 부품 번호:
- TIS35
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩51,140.00
일시적 품절
- 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩51,140.00 | - |
| 5 - 9 | ₩50,240.00 | 1% |
| 10 + | ₩49,320.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-1639
- 제조사 부품 번호:
- TIS35
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 35A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | A3 | |
| Voltage | 690V | |
| Standards/Approvals | CE, RoHS | |
| Fixing Centres | 73 mm | |
| Tag Width | 8.7mm | |
| High Rupture Capacity | Yes | |
| Overall Length | 84.5mm | |
| Tag Orientation | Offset | |
| Length | 56.4mm | |
| Height | 21mm | |
| Width | 21mm | |
| Diameter | 22.2mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 35A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size A3 | ||
Voltage 690V | ||
Standards/Approvals CE, RoHS | ||
Fixing Centres 73 mm | ||
Tag Width 8.7mm | ||
High Rupture Capacity Yes | ||
Overall Length 84.5mm | ||
Tag Orientation Offset | ||
Length 56.4mm | ||
Height 21mm | ||
Width 21mm | ||
Diameter 22.2mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Bolted Tag Fuse, 35A Current Rating, 660V AC Voltage - TIS35
This bolted tag fuse is designed for low voltage applications, providing reliable protection in industrial environments. The 35A bolted fuse accommodates both 660V AC and 460V DC, making it versatile for various electrical systems. With a compact design, measuring 86 x 22 mm, it adheres to the BS 88 and IEC 60269 standards, ensuring its suitability for demanding industrial needs.
Features & Benefits
• Designed for high voltage requirements with a breaking capacity of 80kA
• Rated for both AC 660V and DC 460V usage
• Features offset bolted tags for secure fitting
• Constructed in a compact size of 22 x 86 mm for versatility
• Utilises gG application category for equipment and cable protection
Applications
• Used with general industrial equipment for enhanced safety
• Ideal for electrical installations requiring low voltage protection
• Suitable for automation systems in the manufacturing sector
• Compatible with fuse holders for streamlined installation
What are the specific advantages of the design features?
The offset bolted tags facilitate easier installation and ensure a robust electrical connection. This feature is essential for maintaining the integrity of electrical circuits, minimising the risk of arcing or damage during operation.
What performance metrics should I consider when selecting a fuse?
The rated current of 35A and breaking capacity of 80kA are critical for ensuring that the fuse can handle potential overloads without failing. These metrics help in selecting the right fuse for specific operational needs, preventing electrical failures.
How does compliance with BS 88 and IEC 60269 affect the usage of this fuse?
Compliance with these standards guarantees that the fuse meets rigorous safety and performance criteria, promoting its reliability and suitability in various applications. This adherence provides assurance that the fuse operates effectively under specified electrical conditions.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 35A Bolted Tag Fuse A3 690V, 73 mm
- Eaton 35A Bolted Tag Fuse A3 500V ac, 73 mm
- RS PRO 63A Bolted Tag Fuse A3 690V, 73 mm
- RS PRO 40A Bolted Tag Fuse A3 690V ac, 73 mm
- RS PRO 6A Bolted Tag Fuse A2 690V ac, 73 mm
- RS PRO 10A Bolted Tag Fuse A2 690V ac, 73 mm
- RS PRO 50A Bolted Tag Fuse A3 690V ac, 73 mm
- RS PRO 25A Bolted Tag Fuse A2 690V ac, 73 mm