Eaton 160A Bolted Tag Fuse LET 240V ac, 41.8 mm
- RS 제품 번호:
- 182-1605
- 제조사 부품 번호:
- 160LET
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩269,560.00
재고있음
- 12 개 단위 배송 준비 완료
- 추가로 2026년 11월 27일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩269,560.00 | - |
| 3 - 4 | ₩262,800.00 | 2% |
| 5 + | ₩258,780.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-1605
- 제조사 부품 번호:
- 160LET
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 160A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | LET | |
| Voltage | 240V ac | |
| Standards/Approvals | RoHS, CE, IEC 60269-4, UL | |
| Fixing Centres | 41.8 mm | |
| Tag Width | 12.7mm | |
| Fuse Speed | High | |
| High Rupture Capacity | Yes | |
| Overall Length | 55mm | |
| Length | 26.2mm | |
| Tag Orientation | Offset | |
| Width | 18mm | |
| Diameter | 17.7mm | |
| Height | 19.1mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 160A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size LET | ||
Voltage 240V ac | ||
Standards/Approvals RoHS, CE, IEC 60269-4, UL | ||
Fixing Centres 41.8 mm | ||
Tag Width 12.7mm | ||
Fuse Speed High | ||
High Rupture Capacity Yes | ||
Overall Length 55mm | ||
Length 26.2mm | ||
Tag Orientation Offset | ||
Width 18mm | ||
Diameter 17.7mm | ||
Height 19.1mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Bolted Tag Fuse, 160A, 150V DC 160LET
Use this bolted tag fuse from Eaton to safeguard your industrial and commercial equipment from excess power surges and current overloads. It has a bolted tag design with brackets to securely latch onto the fuse holder for a vibration-proof grip that provides optimum protection. The fuse has a voltage rating of 150V DC and 240V AC, making it versatile and safe to use in both AC and DC applications. Choose it to protect your power converters and motor drives.
• Compact dimensions of 17.7 (diameter) x 26.2mm (length) for installation in tight enclosures
• Current rating of 160A for safe use in high-power applications
• Made from ceramic materials to provide optimum heat resistance for safe operation
Does this fuse have a centred blade tag or an offset blade tag?
The fuse has an offset blade tag that extends from the base of the fuse. Inside the fuse body, there's a sacrificial link. This breaks or melts during an overload or short circuit incident to protect downstream equipment and minimise the chances of fire.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 160A Bolted Tag Fuse LET 240V ac, 41.8 mm
- Eaton 125A Bolted Tag Fuse LET 240V ac, 41 mm
- Eaton 180A Bolted Tag Fuse LET 240V ac, 41.8 mm
- Eaton 25A Bolted Tag Fuse LET 240V ac, 41.8 mm
- Eaton 32A Bolted Tag Fuse LET 240V ac, 41.8 mm
- Eaton 16A Bolted Tag Fuse 240 V ac, 150V dc, 41.8 mm
- Eaton 7A Bolted Tag Fuse 240 V ac, 150V dc, 41.8 mm
- Eaton 10A Bolted Tag Fuse 280V, 41.5 mm