Eaton 180A Bolted Tag Fuse LET 240V ac, 41.8 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3개 더 담고 ₩18,420.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩245,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 109 개 단위 배송
  • 추가로 2026년 11월 27일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩245,220.00-
3 - 4₩239,080.00₩18,420.00
5 +₩235,420.00₩49,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1575
제조사 부품 번호:
180LET
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

180A

Product Type

Bolted Tag Fuse

Fuse Size

LET

Voltage

240V ac

Standards/Approvals

UL, IEC 60269-4, RoHS, CE

Fixing Centres

41.8 mm

Tag Width

12.7mm

Fuse Speed

High

High Rupture Capacity

Yes

Length

26.2mm

Overall Length

56mm

Tag Orientation

Offset

Height

19.1mm

Width

18mm

Diameter

17.7mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Bolted Tag Fuse, 180A Current Rating, 150V DC / 240V AC Voltage Rating 180LET


Need a replacement fuse for your electrical board? This tagged fuse from Eaton is suitable to use in general industrial applications. It's fast-acting, which means its element melts quickly to minimise the risk of damaging peak currents and arc faults. Tags on either end of the device let you quickly and securely bolt it to your electrical board. You can use a fuse like this to protect power distribution boards, power converters and motors. It's a versatile product that's compatible with both AC and DC drives. For extra safety, it's capable of clearing a voltage 5% higher than its rated voltage of 150V DC and 240V AC.

Features & Benefits


• Space-saving size of 26.2 (length) x 12.7 (width) x 19.1mm (height)

• Current rating of 180A, so suitable for higher-powered systems

What class of fuse is this?


This is an aR class fuse, which means it provides short circuit protection and is fast-acting. A fuse like this is commonly used to safeguard semi-conductors found in equipment like soft starters, solid-state relays and welding inverters.

Note

Eaton formerly known as Bussmann

관련된 링크들