Eaton 250A Bolted Tag Fuse LMT 240V ac, 59 mm
- RS 제품 번호:
- 182-1491
- Distrelec 제품 번호:
- 304-09-417
- 제조사 부품 번호:
- 250LMT
- 제조업체:
- Eaton
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩62,880.00
일시적 품절
- 2027년 4월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩62,880.00 |
| 50 - 249 | ₩60,360.00 |
| 250 + | ₩57,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-1491
- Distrelec 제품 번호:
- 304-09-417
- 제조사 부품 번호:
- 250LMT
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 250A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | LMT | |
| Voltage | 240V ac | |
| Standards/Approvals | CE, UL, CCC, IEC 60269-4, RoHS | |
| Fixing Centres | 59 mm | |
| Tag Width | 25.4mm | |
| Fuse Speed | T | |
| High Rupture Capacity | Yes | |
| Length | 31mm | |
| Tag Orientation | Offset | |
| Overall Length | 84mm | |
| Height | 41mm | |
| Width | 39mm | |
| Diameter | 38.1mm | |
| Series | LMT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 250A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size LMT | ||
Voltage 240V ac | ||
Standards/Approvals CE, UL, CCC, IEC 60269-4, RoHS | ||
Fixing Centres 59 mm | ||
Tag Width 25.4mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Length 31mm | ||
Tag Orientation Offset | ||
Overall Length 84mm | ||
Height 41mm | ||
Width 39mm | ||
Diameter 38.1mm | ||
Series LMT | ||
- COO (Country of Origin):
- IN
Eaton Bolted Tag Fuse, 250A, 240V AC - 250LMT
Looking for a space-efficient circuit protection solution? Choose this bolted tag fuse from Eaton. It has a 250A current rating, making it suitable for high-power applications, and is compatible with both AC and DC supply voltages so it's a versatile choice for use in both circuit configurations. The fuse has a high rated switching capacity of 200kA, so you can use it safely within a high current threshold. Its aR application category means it has partial-range breaking capacity and is designed for semiconductor use. You'll find fuses like this in reduced voltage starters and rectifiers.
• Light weight of 185g so it's easy to handle and won't strain equipment
• Bolted tag type for secure, vibration-resistant installation
• Compatible with trip indicators for easy troubleshooting
• Low power loss of 28W for energy efficiency
Can I reset this fuse after it trips?
A fuse is designed to be a sacrificial device. Its central wire melts when an abnormal current is experienced, meaning you can't reuse or reset it after it's tripped and it must be replaced.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 200A Bolted Tag Fuse LMT 240V ac, 59 mm
- Eaton 400A Bolted Tag Fuse 240 V ac, 150V dc, 59 mm
- Eaton 500A Bolted Tag Fuse MMT 240V ac, 59 mm
- Eaton 630A Bolted Tag Fuse MMT 240V ac, 59 mm
- Eaton 315A British Standard Fuse LMT 240V ac, 59 mm
- RS PRO 125A Bolted Tag Fuse 240 V ac, 120V dc, 59 mm
- Eaton 6A Bolted Tag Fuse 240V, 35 mm
- Eaton 10A Bolted Tag Fuse 240V ac, 35 mm