Eaton 6A Bolted Tag Fuse 240V, 35 mm
- RS 제품 번호:
- 181-8914
- 제조사 부품 번호:
- LST6
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,640.00
재고있음
- 127 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 21 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩11,640.00 |
| 5 - 9 | ₩11,340.00 |
| 10 + | ₩11,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8914
- 제조사 부품 번호:
- LST6
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 6A | |
| Product Type | Bolted Tag Fuse | |
| Voltage | 240V | |
| Standards/Approvals | CE, RoHS, IEC 60269 | |
| Fixing Centres | 35 mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 47mm | |
| Tag Orientation | Offset | |
| Overall Length | 47mm | |
| Width | 15mm | |
| Diameter | 13mm | |
| Height | 15mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 6A | ||
Product Type Bolted Tag Fuse | ||
Voltage 240V | ||
Standards/Approvals CE, RoHS, IEC 60269 | ||
Fixing Centres 35 mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 47mm | ||
Tag Orientation Offset | ||
Overall Length 47mm | ||
Width 15mm | ||
Diameter 13mm | ||
Height 15mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton British Standard Fuse, 6A Current Rating, 240V Voltage Rating - LST6
This low voltage British Standard fuse ensures effective performance in electrical applications. With a durable design, it has an overall length of 47mm and a body diameter of 13mm. This fuse adheres to BS88 and IEC 60269 standards, promoting safety and efficiency in circuit protection.
Features & Benefits
• Rated for 6 A, suitable for a range of electrical applications
• Operates at 240 V, ideal for standard electrical systems
• Complies with BS88 fuse specifications
• Matches IEC 60269 fuse standards for international use
• Utilises gG fuse application for cable and equipment protection
• Compact size enables easy installation in limited spaces
Applications
• Protects circuits in industrial automation
• Appropriate for electrical installations in commercial systems
• Suitable for mechanical requiring circuit protection
• Critical for maintaining safety in electrical wiring setups
Can it protect equipment during overload conditions?
Yes, it effectively safeguards against overcurrent situations.
Will it fit in standard fuse holders?
Yes, it is compatible with standard fittings.
Is it compliant with environmental regulations?
Yes, it is RoHS compliant and CE marked.
Does it require special tools for installation?
No, standard tools are sufficient for straightforward installation.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 6A Bolted Tag Fuse 240V, 35 mm
- Eaton 4A Bolted Tag Fuse 240V ac, 35 mm
- Eaton 2A Bolted Tag Fuse 240V ac, 35 mm
- Eaton 16A Bolted Tag Fuse 240V ac, 35 mm
- Eaton 10A Bolted Tag Fuse 240V ac, 35 mm
- Eaton 25A Bolted Tag Fuse 240V ac, 35 mm
- Eaton 20A Bolted Tag Fuse 12 x 47 mm 240V ac, 35 mm
- Eaton 32A Bolted Tag Fuse 12 x 47 mm 240V ac, 35 mm