Eaton 110A Centred Tag Fuse 38.1 x 146.05 mm 600V

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩966,980.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩966,980.00
25 - 124₩928,300.00
125 +₩835,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1343
제조사 부품 번호:
LPJ-110SP
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Centred Tag Fuse

Current Rating

110A

Fuse Type

LV HRC

Fuse Size

38.1 x 146.05 mm

Voltage

600V

Standards/Approvals

UL

Application Category

J

Fuse Speed

T

Fuse Characteristics

Time Delay

Overall Length

146.05mm

Length

5.75in

Diameter

38.1mm

Width

1.5in

Series

Eaton Bussmann

COO (Country of Origin):
MX

Eaton Centred Tag Fuse, 110A Current Rating, 600V Voltage Rating - LPJ-110SP


This centred tag fuse is intended for various electrical applications, delivering dependable protection. It features a dual-element, time-delay design with a current rating of 110 A and a voltage rating of 600V, making it appropriate for high-load contexts. The fuse dimensions are 38.1x146.05mm, facilitating integration into standard fuse blocks.

Features & Benefits


• Offers fast short-circuit protection for devices

• Dual-element design ensures time-delay performance

• Current-limitation feature protects downstream components

• Lower resistance aids in reducing thermal build-up

• Minimises nuisance blows from temporary surges

• Certified for safety and reliability by recognised agencies

Applications


• Suitable for industrial power distribution systems

• Protects motors from overload and fault currents

• Ideal for automation and control systems

• Used in machine tooling and manufacturing equipment

• Appropriate for critical backup protection scenarios

Can it handle both AC and DC applications?


Yes, it is rated for 600Vac and 300Vdc use.

Will it provide adequate protection for sensitive equipment?


Yes, it limits current to safeguard downstream components.

Is it compatible with standard fuse blocks?


Yes, it fits into industry-standard blocks designed for Class J fuses.

Note

Eaton formerly known as Bussmann

관련된 링크들