Eaton 35A Centred Tag Fuse 300V

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩305,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 49₩305,080.00
50 - 249₩292,840.00
250 +₩281,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
854-8995
Distrelec 제품 번호:
304-02-392
제조사 부품 번호:
LPJ-35SP
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

35A

Product Type

Centred Tag Fuse

Fuse Type

Time Delay

Voltage

300V

Standards/Approvals

No

Fuse Speed

T

High Rupture Capacity

Yes

Fuse Characteristics

Dual Element, Time Delay, Current Limiting

Length

60.45mm

Diameter

26.92mm

Width

1.06in

Series

LPJ

비준수

COO (Country of Origin):
MX

Eaton Centred Tag Fuse, 35A, 600V AC LPJ-35SP


Use this centred tag fuse from Eaton when you want to swiftly and securely protect your equipment from extreme current surges or overloads. With a current rating of 35A, this fuse is suitable for use in low-voltage applications. Its speed is marked as Class T – also known as slow-acting (Trage) – so it has a built-in delay mechanism triggering a slow reaction to current surges. This is useful for components like motors that need a higher starting current. Fuses like this one can be found in industrial lighting applications.

• easyID open fuse indicator for swift alert and replacement of damaged fuses

• Compact diameter of 26.92mm for installation in small spaces

• High rupture capacity or interrupt rating of up to 300,000A for maximum protection against current surges

• Voltage rating of 600V AC and 300V DC for versatile protection for both circuit types

What's meant by a time delay fuse?


A time delay fuse lets a temporary current surge for a specified amount of time before it blows. It has a 10-second time delay.

Cooper Bussmann LPJ Series


Professional range of dual element Cooper Bussmann fuses from the LPJ series.

Various current ratings available

Note

Eaton formerly known as Bussmann

관련된 링크들