Eaton 100A British Standard Fuse B1 415V, 111 mm
- RS 제품 번호:
- 181-8746
- 제조사 부품 번호:
- CD100M160
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩72,086.00
일시적 품절
- 2026년 12월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩72,086.00 | - |
| 3 - 4 | ₩70,286.00 | 2% |
| 5 + | ₩69,204.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8746
- 제조사 부품 번호:
- CD100M160
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | British Standard Fuse | |
| Current Rating | 100A | |
| Fuse Size | B1 | |
| Voltage | 415V | |
| Standards/Approvals | CE, BS88, RoHS, IEC 60269 | |
| Fixing Centres | 111 mm | |
| Application Category | gM | |
| Tag Width | 14.3mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 58.5mm | |
| Tag Orientation | Centred | |
| Overall Length | 126mm | |
| Height | 26mm | |
| Diameter | 26mm | |
| Width | 26mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type British Standard Fuse | ||
Current Rating 100A | ||
Fuse Size B1 | ||
Voltage 415V | ||
Standards/Approvals CE, BS88, RoHS, IEC 60269 | ||
Fixing Centres 111 mm | ||
Application Category gM | ||
Tag Width 14.3mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 58.5mm | ||
Tag Orientation Centred | ||
Overall Length 126mm | ||
Height 26mm | ||
Diameter 26mm | ||
Width 26mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton British Standard Fuse, 100A Current Rating, 415V Voltage Rating - CD100M160
This British Standard fuse is suitable for high-performance applications that require dependable current interruption. With a current rating of 100A and a voltage rating of 415V, it complies with strict electrical standards. The fuse meets BS88 and IEC 60269 specifications, making it appropriate for diverse industrial and commercial settings. Its compact dimensions of 126x26x26mm facilitate easy integration into existing systems.
Features & Benefits
• High rupture capacity enhances safety during overload conditions
• Adheres to BS88 specifications for performance assurance
• IEC 60269 compliance for wider application acceptance
• gM application category appropriate for general use
• Fixed centres of 111mm simplify installation
• Compact design aids in space-saving configurations
Applications
• Used in industrial machines for circuit protection
• Suitable for commercial electrical panels
• Ideal for equipment requiring high rupture capacity
• Applicable in automation systems demanding stability
• Utilised in power distribution and control systems
Can it handle fluctuations in electrical loads?
Yes, it is designed with a high rupture capacity to manage load variations.
Will it fit into standard fuse holders?
Yes, its dimensions of 126x26x26mm allow it to fit common holders.
Is it suitable for outdoor use?
The fuse is intended for indoor applications; specific environmental conditions should be evaluated.
Does it comply with international standards?
It meets both BS88 and IEC 60269 standards for broader application.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 100A British Standard Fuse B1 415V, 111 mm
- Eaton 100A British Standard Fuse B1 415V ac, 111 mm
- Eaton 160A British Standard Fuse B2 415V ac, 111 mm
- RS PRO 160A British Standard Fuse B2 415V ac, 111 mm
- Eaton 200A British Standard Fuse B2 415V, 111 mm
- Eaton 200A British Standard Fuse B2 415V ac, 111 mm
- Eaton 250A British Standard Fuse B3 415V ac, 111 mm
- Eaton 125A British Standard Fuse B2 415V ac, 111 mm