Eaton 80A Bolted Tag Fuse 87 mm x 22.3 mm x 21 mm 500V, 74 mm
- RS 제품 번호:
- 181-8681
- 제조사 부품 번호:
- BAO80
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩6,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩55,400.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩55,400.00 | - |
| 5 - 9 | ₩54,020.00 | ₩6,900.00 |
| 10 + | ₩53,180.00 | ₩22,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8681
- 제조사 부품 번호:
- BAO80
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Bolted Tag Fuse | |
| Current Rating | 80A | |
| Fuse Size | 87 mm x 22.3 mm x 21 mm | |
| Voltage | 500V | |
| Standards/Approvals | CE, RoHS | |
| Fixing Centres | 74 mm | |
| Application Category | gG, gL | |
| Tag Width | 13mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Overall Length | 87mm | |
| Length | 87mm | |
| Tag Orientation | Offset | |
| Height | 22.3mm | |
| Width | 21mm | |
| Diameter | 21mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Bolted Tag Fuse | ||
Current Rating 80A | ||
Fuse Size 87 mm x 22.3 mm x 21 mm | ||
Voltage 500V | ||
Standards/Approvals CE, RoHS | ||
Fixing Centres 74 mm | ||
Application Category gG, gL | ||
Tag Width 13mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Overall Length 87mm | ||
Length 87mm | ||
Tag Orientation Offset | ||
Height 22.3mm | ||
Width 21mm | ||
Diameter 21mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton British Standard Fuse, 80A Current Rating, 500V Voltage - BAO80
This British Standard fuse is a high-capacity cartridge device designed to protect electrical circuits in industrial and commercial installations. It operates as a general-purpose protective link for both gG and gL application categories, providing controlled disconnection under overload and fault conditions at voltages up to 500 V.
Features and Benefits:
• 80 A rating delivers consistent overload protection for heavy circuits
• F-speed characteristic enables quick clearing of short-circuit faults
• High rupture capacity prevents catastrophic failure during high fault currents
• Offset tag orientation aids secure mounting and connection reliability
• 13mm tag width ensures robust electrical contact with fuseholders
• 74mm fixing centres permit straightforward panel installation
• F-speed characteristic enables quick clearing of short-circuit faults
• High rupture capacity prevents catastrophic failure during high fault currents
• Offset tag orientation aids secure mounting and connection reliability
• 13mm tag width ensures robust electrical contact with fuseholders
• 74mm fixing centres permit straightforward panel installation
Applications
• Suitable for motor control panels requiring fast short-circuit clearance
• Ideal for distribution boards in manufacturing and process plants
• Used with switchgear assemblies needing high rupture capacity protection
• Can be used for replacing worn cartridge links in industrial controllers
• Ideal for distribution boards in manufacturing and process plants
• Used with switchgear assemblies needing high rupture capacity protection
• Can be used for replacing worn cartridge links in industrial controllers
What electrical voltage can it safely operate at?
It is specified for use up to 500 V, compatible with common industrial supply systems.
How does the tag arrangement affect installation?
The offset tags provide clearance for adjacent components and simplify alignment within standard fuse clips.
What physical form factor should I allow for in enclosures?
The cartridge measures 87 x 22.3 x 21mm overall, so panel cut-outs and holders should accommodate this envelope.
Is it suitable for general-purpose and selective protection roles?
Its gG and gL application categories mean it is appropriate for full-range conductive protection and can be used where general-purpose blown-link behaviour is required.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 80A Bolted Tag Fuse 87 mm x 22.3 mm x 21 mm 500V, 74 mm
- Eaton 80A Tag Fuse 21 x 87 mm 500V
- Eaton 63A Tag Fuse 21 x 87 mm 500V
- Eaton 100A Tag Fuse 21 x 87 mm 500V
- Eaton 100A Bolted Tag Fuse A3 500V ac, 73 mm
- Eaton 35A Bolted Tag Fuse A3 500V ac, 73 mm
- Eaton 35A Cartridge Fuse, 21 x 87 mm
- Eaton 40A Cartridge Fuse, 21 x 87 mm