Subtotal (1 pack of 20 units)*
₩2,940,280.00
제조사가 재고 비축중
- 2027년 4월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩2,940,280.00 | ₩147,014.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-257
- 제조사 부품 번호:
- BAO63M80
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Type | BAO | |
| Product Type | Tag Fuse | |
| Fuse Size | 21 x 87 mm | |
| Standards/Approvals | CE | |
| Application Category | General Industrial Application | |
| Fuse Characteristics | gM | |
| Tag Type | Offset Bladed | |
| Length | 87mm | |
| Overall Length | 87mm | |
| Height | 21mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Type BAO | ||
Product Type Tag Fuse | ||
Fuse Size 21 x 87 mm | ||
Standards/Approvals CE | ||
Application Category General Industrial Application | ||
Fuse Characteristics gM | ||
Tag Type Offset Bladed | ||
Length 87mm | ||
Overall Length 87mm | ||
Height 21mm | ||
Series Bussmann | ||
제외
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 63A Current Rating, 500V Voltage - BAO63M80
This tag fuse provides overcurrent protection for industrial electrical systems and is intended for general industrial applications. It is a bolted-tag design enabling secure connection in distribution panels and machinery protection schemes while operating up to 500 V.
Features and Benefits:
• 63A rating delivers predictable current-interruption performance
• gM characteristic offers protection for mixed load types
• BAO form ensures compatibility with standard tag fuse holders
• CE-approved construction meets recognised conformity requirements
• Offset bolted tag facilitates robust Terminal clamping
• 22.3mm width supports Compact panel layouts
• gM characteristic offers protection for mixed load types
• BAO form ensures compatibility with standard tag fuse holders
• CE-approved construction meets recognised conformity requirements
• Offset bolted tag facilitates robust Terminal clamping
• 22.3mm width supports Compact panel layouts
Applications
• Suitable for protection of motor-control circuits in automation systems
• Ideal for safeguarding industrial distribution boards in factories
• Used with control panels on electronic test and measurement equipment
• Can be used for branch-circuit protection in mechanical plant rooms
• Ideal for safeguarding industrial distribution boards in factories
• Used with control panels on electronic test and measurement equipment
• Can be used for branch-circuit protection in mechanical plant rooms
How is the fuse secured electrically within panels?
It uses an offset bolted-tag connection that allows a bolted Terminal to clamp the tag, providing a low-resistance electrical joint and mechanical retention.
What operating voltage is permissible for use?
The device is specified for use at system voltages up to 500 V, suitable for most low-voltage industrial networks.
How does the fuse behaviour suit mixed circuit loads?
The gM time-current characteristic is designed to clear overloads and short-circuits in circuits containing both resistive and inductive elements without nuisance operation.
What physical profile should installers allow for in enclosures?
The fuse has an 87mm length and 21mm nominal height which determine the required clearance along the fuse Axis and mounting plane.
관련된 링크들
- Eaton 63A Tag Fuse 21 x 87 mm 500V
- Eaton 80A Tag Fuse 21 x 87 mm 500V
- Eaton 100A Tag Fuse 21 x 87 mm 500V
- Eaton 80A Bolted Tag Fuse 87 mm x 22.3 mm x 21 mm 500V, 74 mm
- Eaton 63A Cartridge Fuse, 21 x 87 mm
- Eaton 35A Cartridge Fuse, 21 x 87 mm
- Eaton 40A Cartridge Fuse, 21 x 87 mm
- Eaton 50A Cartridge Fuse, 21 x 87 mm