Eaton 40A British Standard Fuse A4 690V, 94 mm
- RS 제품 번호:
- 181-8677
- 제조사 부품 번호:
- CEO40
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
3개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩122,440.00
재고있음
- 16 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 13 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 2 | ₩122,440.00 | - |
| 3 - 4 | ₩119,380.00 | 2% |
| 5 + | ₩117,540.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-8677
- 제조사 부품 번호:
- CEO40
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 40A | |
| Product Type | British Standard Fuse | |
| Fuse Size | A4 | |
| Voltage | 690V | |
| Standards/Approvals | RoHS, CE | |
| Fixing Centres | 94 mm | |
| Tag Width | 14.3mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Length | 58.5mm | |
| Tag Orientation | Offset | |
| Overall Length | 109.5mm | |
| Width | 21mm | |
| Diameter | 21mm | |
| Height | 24.5mm | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 40A | ||
Product Type British Standard Fuse | ||
Fuse Size A4 | ||
Voltage 690V | ||
Standards/Approvals RoHS, CE | ||
Fixing Centres 94 mm | ||
Tag Width 14.3mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Length 58.5mm | ||
Tag Orientation Offset | ||
Overall Length 109.5mm | ||
Width 21mm | ||
Diameter 21mm | ||
Height 24.5mm | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- IN
Eaton British Standard Fuse, 40A Current Rating, 500V Voltage Rating - CEO40
This British Standard Fuse is intended for various electrical applications. With a current rating of 40A and a voltage rating of 500V, this robust fuse complies with BS88 and IEC 60269 standards. It measures 109.5mm in overall length, 21mm in diameter, and 24.5mm in height, providing a compact fit for multiple installations.
Features & Benefits
• Supports industrial applications with effective protection
• 80kA breaking capacity ensures management of high fault currents
• Offset bolted tags enable secure connections
• Application category gG offers protection for cables and equipment
• Compatible with A4 fuse sizes
Applications
• Suitable for electrical installations in industrial machinery
• Applicable for general use in automation systems
• Can be used with RS100 Red spot fuse holders
Can it handle high fault currents effectively?
Yes, it has a breaking capacity of 80kA, making it suitable for such situations.
Will it fit standard fuse holders?
It is compatible with RS100 Red spot fuse holders.
Is its construction compliant with international standards?
Yes, it meets the BS88 and IEC 60269 standards for safety.
Can it be used in both AC and DC circuits?
It is specifically designed for AC use with a rated voltage of 500V.
Note
Eaton formerly known as Bussmann
관련된 링크들
- Eaton 40A British Standard Fuse A4 690V, 94 mm
- Eaton 50A British Standard Fuse A4 500V, 94 mm
- Eaton 80A British Standard Fuse A4 500V ac, 94 mm
- Eaton 100A British Standard Fuse A4 500V ac, 94 mm
- Eaton 32A British Standard Fuse A4 500V ac, 94 mm
- Eaton 63A British Standard Fuse A4 500V ac, 94 mm
- Eaton 100A British Standard Fuse A4 415V ac, 94 mm
- Eaton 40A British Standard Fuse FE 690V ac, 63.5 mm