Mersen 200A Bolted Tag Fuse B2C 415V ac, 111 mm

대량 구매 할인 받기

25개 더 담고 ₩42,050.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩210,360.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 16일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
5 - 20₩42,072.00₩210,364.00-
25 - 45₩40,390.00₩201,948.00₩42,050.00
50 +₩38,706.00₩193,534.00₩168,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
178-1065
제조사 부품 번호:
W226316 / BTF42V200
제조업체:
Mersen
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Mersen

Current Rating

200A

Product Type

Bolted Tag Fuse

Fuse Size

B2C

Voltage

415V ac

Standards/Approvals

REACH, EN 60269-2, CE, RoHS

Fixing Centres

111 mm

Tag Width

19mm

Fuse Speed

F

High Rupture Capacity

No

Length

47mm

Tag Orientation

Centred

Overall Length

136mm

Diameter

31mm

Height

47mm

Width

31mm

Series

Central Bolted Tag Fuse-links gG 415VAC/240VDC

COO (Country of Origin):
IN

Mersen Bolted Tag Fuse, Bolted Tag Fuse, 200A Current - W226316 / BTF42V200


This bolted tag fuse provides overcurrent protection for industrial electrical systems, rated for use in alternating and direct current environments. It is intended for installations requiring a centred tag configuration and is suitable where regulated fuse performance and material compliance are necessary.

Features and Benefits:


• F-speed element offers predictable time to current behaviour
• 415V ac rating supports medium-voltage system protection
• 200A current capacity enables high-current circuit safeguarding
• 19mm tag width allows secure bolted connections
• REACH and RoHS adherence reduces hazardous substance concerns

Applications


• Suitable for distribution panels in industrial facilities
• Used with three-phase supply equipment requiring centred tags
• Ideal for protective circuits in renewable-energy installations
• Can be used for DC linkage protection up to 240VDC
• Suitable for replacement where B2C fuse size is specified

What fixing arrangement does it use?


It employs bolted connections with 111mm fixing centres to secure the fuse in place.

How does the physical profile affect installation?


The device presents a 31mm diameter and Compact 47mm element length to fit standard fuse holders.

Which approvals and standards apply?


The item meets EN 60269-2 and carries CE, REACH, and RoHS designations.

What overall dimensions determine panel clearance?


The component measures 136mm overall length and 47mm height for spatial planning.

관련된 링크들