Mersen 250A Bolted Tag Fuse B3 415V ac, 111 mm
- RS 제품 번호:
- 178-1068
- 제조사 부품 번호:
- Z226319 / BTKF42V250
- 제조업체:
- Mersen
대량 구매 할인 받기
5개 더 담고 ₩8,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩45,140.00
재고있음
- 91 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩45,140.00 | - |
| 5 - 9 | ₩43,360.00 | ₩8,900.00 |
| 10 + | ₩41,540.00 | ₩36,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-1068
- 제조사 부품 번호:
- Z226319 / BTKF42V250
- 제조업체:
- Mersen
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Mersen | |
| Current Rating | 250A | |
| Product Type | Bolted Tag Fuse | |
| Fuse Size | B3 | |
| Voltage | 415V ac | |
| Standards/Approvals | RoHS, CE, REACH, EN 60269-2 | |
| Fixing Centres | 111 mm | |
| Tag Width | 26mm | |
| Fuse Speed | F | |
| High Rupture Capacity | No | |
| Length | 138mm | |
| Overall Length | 138mm | |
| Tag Orientation | Centred | |
| Height | 53mm | |
| Width | 59.1mm | |
| Diameter | 41.90mm | |
| Series | Central Bolted Tag Fuse-links gG 415VAC/240VDC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Mersen | ||
Current Rating 250A | ||
Product Type Bolted Tag Fuse | ||
Fuse Size B3 | ||
Voltage 415V ac | ||
Standards/Approvals RoHS, CE, REACH, EN 60269-2 | ||
Fixing Centres 111 mm | ||
Tag Width 26mm | ||
Fuse Speed F | ||
High Rupture Capacity No | ||
Length 138mm | ||
Overall Length 138mm | ||
Tag Orientation Centred | ||
Height 53mm | ||
Width 59.1mm | ||
Diameter 41.90mm | ||
Series Central Bolted Tag Fuse-links gG 415VAC/240VDC | ||
- COO (Country of Origin):
- IN
Mersen Central Bolted Tag Fuse-links gG 415VAC/240VDC Series Bolted Tag Fuse, 250A Current, 415V Voltage - Z226319 / BTKF42V250
This bolted tag fuse provides overcurrent protection for industrial electrical systems and switchgear operating at rated alternating voltage. It is intended for installation where a bolted connection and a centred tag orientation are required, offering a Compact option for circuits needing gG-type general purpose protection up to the stated current and voltage ratings.
Features and Benefits:
• 250A current rating delivers high continuous current handling
• 415V ac rating supports common low-voltage industrial networks
• gG classification protects against both overloads and short circuits
• Centred tag orientation eases secure bolted connections
• 26mm tag width accommodates standard bolting hardware
• 415V ac rating supports common low-voltage industrial networks
• gG classification protects against both overloads and short circuits
• Centred tag orientation eases secure bolted connections
• 26mm tag width accommodates standard bolting hardware
Applications
• Suitable for distribution panels in industrial facilities
• Used with switchgear requiring bolted tag connections
• Ideal for maintenance tasks needing clear fuse access
• Can be used for DC up to 240VDC when specified
• Suitable for installations requiring EN 60269-2 conformity
• Used with switchgear requiring bolted tag connections
• Ideal for maintenance tasks needing clear fuse access
• Can be used for DC up to 240VDC when specified
• Suitable for installations requiring EN 60269-2 conformity
What physical mounting dimensions define the fuse footprint?
The fuse overall length is 138 mm with fixing centres at 111 mm and a body diameter of 41.90 mm.
How does tag geometry affect installation?
The centred tag orientation and 26 mm tag width provide a firm, central bolting point compatible with standard bolted terminals.
Which standard approvals accompany this product?
It carries RoHS, CE and REACH markings and is manufactured in line with EN 60269-2 requirements.
Is this device a high rupture capacity option?
It is specified without high rupture capacity
it is a gG general-purpose fuse-link rather than an HRC alternative.
관련된 링크들
- Mersen 315A Bolted Tag Fuse B3 415V ac, 111 mm
- Mersen 200A Bolted Tag Fuse B2 415V ac, 111 mm
- Mersen 100A Bolted Tag Fuse B1C 415V ac, 111 mm
- Mersen 125A Bolted Tag Fuse B1 415V ac, 111 mm
- Mersen 400A Bolted Tag Fuse B4 415V ac, 111 mm
- Mersen 355A Bolted Tag Fuse B4 415V ac, 111 mm
- Mersen 63A Bolted Tag Fuse B1C 415V ac, 111 mm
- Mersen 32A Bolted Tag Fuse B1C 415V ac, 111 mm