Eaton 16A British Standard Fuse A1 550V ac, 44.5 mm

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(5개가 1팩안에)

₩201,640.00

RS 제품 번호:
414-639
Distrelec 제품 번호:
303-99-331
제조사 부품 번호:
NIT16
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

16A

Product Type

British Standard Fuse

Fuse Size

A1

Voltage

550V ac

Standards/Approvals

IEC 60269, BS 88

Fixing Centres

44.5 mm

Application Category

gM, gG

Tag Width

11.1mm

Fuse Speed

T

High Rupture Capacity

Yes

Overall Length

55.6mm

Series

Bussmann

제외

Eaton Slotted Tag Fuse, 16A, T Speed NIT16


Choose this slotted tag fuse from Eaton for efficient protection against overcurrent and short circuit faults. This strong and reliable fuse cuts off electrical flow by breaking when a fault presents itself. It prevents overheating caused by a sudden surge in current higher than the rated current, which can melt cables or even cause equipment fires. This fuse has a tough ceramic cartridge, which means it can tolerate rises in ambient temperature, so it's suitable for high-density industrial applications.

• Slotted tags let you position the fuse in either an offset or centred position

• T-rated for speed allows short periods of harmless inrush current generated by motors to pass without nuisance blow-outs

• Suitable for systems supplied with up to 500V AC or 250V DC for industrial use

How do I choose the right fuse?


There are certain factors like ambient temperature and permissible inrush currents from motors that should be considered in circuit design and fuse selection. As standard, your fuse should have a slightly higher rating than the equipment it's protecting. So a 10-amp device needs a 13-amp fuse, for example.

Eaton Slotted Tag Fuse - British Standard


Eaton's slotted tag fuse, distinguished by the slotted metal tags that extend off the ends of the fuse. This tag can either enable the fuse to have an offset tag or be centred to the fuse. Predominantly, this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Eaton's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.

Features & Benefits


• The low-temperature rise enables the fuse to be suitable for high-density mounting applications

• Fuse links, specifically designed for the protection of applications

• Conforms to industry standards

• Low voltage fuse

Note

Eaton formerly known as Bussmann

관련된 링크들