Eaton 100A Tag Fuse 51 x 192 mm 3.6kV
- RS 제품 번호:
- 229-055
- 제조사 부품 번호:
- 3.6WDON6100
- 제조업체:
- Eaton
Subtotal (1 pack of 3 units)*
₩3,119,320.00
제조사가 재고 비축중
- 2027년 2월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩3,119,320.00 | ₩1,039,774.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-055
- 제조사 부품 번호:
- 3.6WDON6100
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 100A | |
| Fuse Size | 51 x 192 mm | |
| Voltage | 3.6kV | |
| Standards/Approvals | British Standard | |
| Application Category | Motor Protection | |
| Fuse Speed | Back-up | |
| Length | 192mm | |
| Overall Length | 192mm | |
| Height | 51mm | |
| Width | 51mm | |
| Diameter | 51mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 100A | ||
Fuse Size 51 x 192 mm | ||
Voltage 3.6kV | ||
Standards/Approvals British Standard | ||
Application Category Motor Protection | ||
Fuse Speed Back-up | ||
Length 192mm | ||
Overall Length 192mm | ||
Height 51mm | ||
Width 51mm | ||
Diameter 51mm | ||
Series Bussmann | ||
제외
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 100A Current Rating, 3.6kV Voltage - 3.6WDON6100
This tag fuse provides protective isolation for motor circuits in high-voltage installations. Designed for use as a backup protective device, it operates within 3.6 kV systems and is suited to environments where British Standard approval is required. The product is intended to protect motors from sustained overcurrent conditions while allowing coordination with upstream protection.
Features and Benefits:
• 100A rating delivers consistent current interruption capacity
• Back-up speed offers sustained protection for downstream devices
• 3.6 kV voltage class supports medium-voltage motor systems
• British Standard approval ensures regulatory conformity
• 51mm diameter enables compatibility with matching holders
• 192mm overall length allows straightforward installation
• Back-up speed offers sustained protection for downstream devices
• 3.6 kV voltage class supports medium-voltage motor systems
• British Standard approval ensures regulatory conformity
• 51mm diameter enables compatibility with matching holders
• 192mm overall length allows straightforward installation
Applications
• Suitable for motor starter protection in industrial automation
• Ideal for high-voltage motor panels in manufacturing facilities
• Used with distribution switchgear requiring BS-approved fuses
• Suitable for protective schemes needing a 100A back-up element
• Ideal for high-voltage motor panels in manufacturing facilities
• Used with distribution switchgear requiring BS-approved fuses
• Suitable for protective schemes needing a 100A back-up element
What physical footprint should I allow for when fitting this device?
Installers should accommodate a 51 x 192mm fuse envelope with a 51mm cross-section to ensure correct seating and clearances.
How does the device behave in coordination with upstream protection?
As a back-up element it is designed to operate for prolonged overcurrent conditions, permitting selective coordination with Faster upstream protective devices.
What operating environment voltage is this intended for?
It is specified for 3.6 kV systems and should be applied only within that voltage class to match insulation and clearance requirements.
Which industry sectors commonly deploy this type of component?
It is commonly deployed in heavy industry, electrical distribution, motor control centres and mechanical process plants where medium-voltage motor protection is required.