C & K IP67 Black Tactile Switch Tactile, 2.3 mm, SPST 50mA 24 V dc, Surface
- RS 제품 번호:
- 894-9196
- 제조사 부품 번호:
- KSC421J 70SH LFS
- 제조업체:
- C & K
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩588,000.00
일시적 품절
- 2027년 2월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 4000 | ₩588.00 | ₩589,000.00 |
| 5000 + | ₩578.00 | ₩577,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 894-9196
- 제조사 부품 번호:
- KSC421J 70SH LFS
- 제조업체:
- C & K
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | C & K | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 6.2mm | |
| Actuator Length | 2.3mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Tactile | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Series | KSC | |
| Standards/Approvals | RoHS | |
| Operating Force | 1.7N | |
| Height | 3.5mm | |
| Mechanical Life | 300000Operations | |
| 모두 선택 | ||
|---|---|---|
브랜드 C & K | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 6.2mm | ||
Actuator Length 2.3mm | ||
Width 6.2mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Tactile | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Series KSC | ||
Standards/Approvals RoHS | ||
Operating Force 1.7N | ||
Height 3.5mm | ||
Mechanical Life 300000Operations | ||
- COO (Country of Origin):
- FR
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
관련된 링크들
- C & K IP67 Black Tactile Switch Tactile, 2.3 mm, SPST 50mA 24 V dc, Surface
- C & K IP67 Tactile Switch, 2.3 mm, SPST, Surface Mount
- C & K IP67 Tactile Switch Top, 5.2 mm, SPST 50mA 32 V dc, Surface
- C & K IP67, IP67 Tactile Switch Tactile, 2.3 mm, SPST 50mA 32 V, Through Hole
- Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm
- C & K IP67 White Tactile Switch Button, 2.6 mm, SPST 50mA 32 V dc, Surface
- C & K IP67 Tactile Switch Tactile, 0.6 mm, SPST 50mA 24 V dc, Surface
- C & K IP67 Black Tactile Switch Tactile, 3.2 mm, SPST 50mA 24 V dc, Surface