C & K IP67 Tactile Switch, 2.3 mm, SPST, Surface Mount

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
894-9206
제조사 부품 번호:
KSC442G 70SH LFS
제조업체:
C & K
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

C & K

IP Rating

IP67

Product Type

Tactile Switch

Actuator Length

2.3 mm

Contact Configuration

SPST

Mount Type

Surface Mount

Height

3.5 mm

Length

6.2 mm

Maximum Operating Temperature

85 °C

Mechanical Life

300000 Operations

Minimum Operating Temperature

-40 °C

Switch Operation

Momentary

Terminal Type

Gull Wing

Width

6.2 mm

COO (Country of Origin):
FR

KSC Series Tactile Switches


The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles

Positive tactile feeling

Available in 1.6N and 3N actuator forces

J bend or Gullwing terminations

IP67

Long life Silver contacts

2 Actuator lengths; 3.5mm & 5.2mm

Momentary action

Tactile


관련된 링크들