Wurth Elektronik Black Tactile Switch Tactile, 0.3 mm, SPST 20mA 15 V dc, Surface
- RS 제품 번호:
- 785-6377
- 제조사 부품 번호:
- 431181015816
- 제조업체:
- Wurth Elektronik
Subtotal (1 unit)*
₩780.00
재고있음
- 192 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 785-6377
- 제조사 부품 번호:
- 431181015816
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Length | 5mm | |
| Actuator Length | 0.3mm | |
| Width | 5mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 15V dc | |
| Actuator Style | Tactile | |
| Actuator Orientation | Straight | |
| Mount Type | Surface | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 20mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Operating Force | 1.57N | |
| Height | 1.5mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Length 5mm | ||
Actuator Length 0.3mm | ||
Width 5mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 15V dc | ||
Actuator Style Tactile | ||
Actuator Orientation Straight | ||
Mount Type Surface | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 20mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Operating Force 1.57N | ||
Height 1.5mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- CN
Tactile Switch WS-TSS
Copper alloy cover
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C
Tactile
관련된 링크들
- Wurth Elektronik Yellow Tactile Switch Tactile, SPST 20mA 15 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile, 0.3 mm, SPST 20mA 15 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile, 0.3 mm, SPST 20mA 15 V dc, Surface
- Wurth Elektronik Pink Tactile Switch Tactile, 0.6 mm, SPST 50mA 15 V dc, Through Hole
- Wurth Elektronik Clear Tactile Switch Tactile, 4.15 mm, SPST 50mA 12 V dc, Through Hole
- Wurth Elektronik Grey Tactile Switch, SPST 50mA, Surface
- Wurth Elektronik Black Tactile Switch Tactile, 6.1 mm, SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile, 3.6 mm, SPST 50mA 12 V dc, Surface