Wurth Elektronik Grey Tactile Switch, SPST 50mA, Surface
- RS 제품 번호:
- 332-122
- 제조사 부품 번호:
- 434130025817
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tape of 5 units)*
₩3,676.00
재고있음
- 530 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tape(s) | Per Tape | 한팩당* |
|---|---|---|
| 1 + | ₩3,676.00 | ₩736.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 332-122
- 제조사 부품 번호:
- 434130025817
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Actuator Colour | Grey | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS, REACH | |
| Operating Force | 170g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Actuator Colour Grey | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS, REACH | ||
Operating Force 170g | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Tact Switch is a highly reliable component suitable for a wide range of applications. It features a stainless steel cover, an LCP actuator with UL94 V-0 flammability rating, and silver-plated stainless steel contacts. With a rated current of 50 mA and a voltage of 16 VDC, it offers an electrical life of 100,000 cycles and operates within a temperature range of -40°C to +85°C. The switch conforms to halogen-free standards, ensuring environmental safety.
Operation Force 170gf
Size 4.5 x 3.2mm
Grey Actuator colour
RoHS and REACH compliant
관련된 링크들
- Wurth Elektronik IP67 Grey Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik Yellow Tactile Switch Tactile, SPST 20mA 15 V dc, Surface
- Wurth Elektronik IP67 Tactile Switch Tactile, 3 mm, SPST 50mA, 250 V ac, Surface
- Wurth Elektronik Black Tactile Switch Tactile, 6.1 mm, SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile, 1.5 mm, SPST 50mA 12 V dc, Surface
- Wurth Elektronik White Tactile Switch Tactile, 2.6 mm, SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile, 3.6 mm, SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile, 0.9 mm, SPST 50mA 12 V dc, Surface