MEC IP67 Tactile Switch Cap, SPST 50mA 24 V dc, Surface
- RS 제품 번호:
- 765-1501
- 제조사 부품 번호:
- 5ESH935
- 제조업체:
- MEC
대량 구매 할인 받기
20개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩8,920.00
일시적 품절
- 2027년 4월 12일 부터 98 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 18 | ₩4,460.00 | ₩8,920.00 | - |
| 20 - 38 | ₩4,340.00 | ₩8,680.00 | 2% |
| 40 - 78 | ₩4,210.00 | ₩8,420.00 | 5% |
| 80 - 118 | ₩4,180.00 | ₩8,360.00 | 6% |
| 120 + | ₩4,080.00 | ₩8,160.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 765-1501
- 제조사 부품 번호:
- 5ESH935
- 제조업체:
- MEC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEC | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Tab | |
| Switch Operation | Momentary | |
| Length | 10.1mm | |
| Width | 10.1mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Cap | |
| Mount Type | Surface | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 160°C | |
| Switch Contact Current | 50mA | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Series | 5E | |
| Operating Force | 3.5N | |
| Height | 6mm | |
| Mechanical Life | 10000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEC | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Tab | ||
Switch Operation Momentary | ||
Length 10.1mm | ||
Width 10.1mm | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Cap | ||
Mount Type Surface | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 160°C | ||
Switch Contact Current 50mA | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Series 5E | ||
Operating Force 3.5N | ||
Height 6mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- DK
MEC Multimec® 5E Series Switches
The MEC Multimec® 5E series of tactile switches feature improved cap retention system and actuator over previous Multimec® tactile switches. The MEC Multimec® 5E series is an ideal solution to a wide range of application requirements.
3.5N actuation force
Rated for 10 million lifecycles
IP67 sealed
관련된 링크들
- MEC IP67 Tactile Switch Cap, 12 mm, SPST 50mA, Surface
- MEC IP67 Tactile Switch Cap, SPST 50mA 24 V dc, Through Hole
- MEC IP67 Black Tactile Switch Cap, SPST 50mA 24 V dc, Surface
- MEC IP67 Black Tactile Switch Cap, SPST 50mA 24 V dc, Through Hole
- MEC IP67 Black, Red Tactile Switch, 12 mm, SPST 50mA, Surface
- MEC IP67 Black, White Tactile Switch, 12 mm, SPST 50mA, Surface
- MEC IP67 Black, Grey Tactile Switch, 12 mm, SPST 50mA, Surface
- MEC IP67 Black, Green Tactile Switch, 12 mm, SPST 50mA, Surface