MEC IP67 Black, Grey Tactile Switch, 12 mm, SPST 50mA, Surface
- RS 제품 번호:
- 431-929
- 제조사 부품 번호:
- 5ESH935+1SS09-12.0+AQW0903
- 제조업체:
- MEC
Subtotal (1 Bag of 100 units)*
₩428,720.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩428,720.00 | ₩4,288.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 431-929
- 제조사 부품 번호:
- 5ESH935+1SS09-12.0+AQW0903
- 제조업체:
- MEC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MEC | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Tab | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | Black, Grey | |
| Actuator Length | 12mm | |
| Illuminated | No | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | RoHS, UL94V2, UL94H2, IEC 60529 | |
| Series | 5E | |
| IP Rating | IP67 | |
| Operating Force | 3.5N | |
| Height | 12mm | |
| Mechanical Life | 500000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 MEC | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Tab | ||
Switch Operation Silicone Polymer | ||
Actuator Colour Black, Grey | ||
Actuator Length 12mm | ||
Illuminated No | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals RoHS, UL94V2, UL94H2, IEC 60529 | ||
Series 5E | ||
IP Rating IP67 | ||
Operating Force 3.5N | ||
Height 12mm | ||
Mechanical Life 500000Cycles | ||
- COO (Country of Origin):
- DK
The MEC PCB switch features silicone sealing. The cap is made of polyamide, and the outer housing is black in color. It is designed for surface mounting.
IP67 rated to IEC 60529
Mechanical lifecycle is 500000 activations
Recommended panel thickness is 2 mm
관련된 링크들
- MEC IP67 Tactile Switch Cap, 12 mm, SPST 50mA, Surface
- MEC IP67 Black, Grey Tactile Switch, 12 mm, SPST 50mA, Through Hole
- MEC IP67 Tactile Switch Cap, 12 mm, SPST 50mA, Through Hole
- MEC IP67 Black, Green Tactile Switch, 12 mm, SPST 50mA, Surface
- MEC IP67 Black, White Tactile Switch, 12 mm, SPST 50mA, Surface
- MEC IP67 Black, Red Tactile Switch, 12 mm, SPST 50mA, Surface
- MEC IP67 Black, White Tactile Switch, 12 mm, SPST 50mA, Through Hole
- MEC IP67 Black, Green Tactile Switch, 12 mm, SPST 50mA, Through Hole