Alps Alpine Red Tactile Switch Stem, 3.1 mm, SPST 50mA 12 V dc, Surface
- RS 제품 번호:
- 758-2035
- 제조사 부품 번호:
- SKHMQME010
- 제조업체:
- Alps Alpine
대량 구매 할인 받기
250개 더 담고 ₩3,000.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩4,340.00
단종되는 중
- 최종적인 210 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 240 | ₩434.00 | ₩4,340.00 | - |
| 250 - 990 | ₩422.00 | ₩4,220.00 | ₩3,000.00 |
| 1000 - 4990 | ₩408.00 | ₩4,080.00 | ₩26,000.00 |
| 5000 - 9990 | ₩400.00 | ₩4,000.00 | ₩170,000.00 |
| 10000 + | ₩390.00 | ₩3,900.00 | ₩440,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 758-2035
- 제조사 부품 번호:
- SKHMQME010
- 제조업체:
- Alps Alpine
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Alps Alpine | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Actuator Length | 3.1mm | |
| Length | 6.5mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Mount Type | Surface | |
| Actuator Style | Stem | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Series | SKHMQ | |
| Standards/Approvals | RoHS | |
| Operating Force | 2.35N | |
| Height | 3.1mm | |
| Mechanical Life | 200000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Alps Alpine | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Actuator Length 3.1mm | ||
Length 6.5mm | ||
Width 6.2mm | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Mount Type Surface | ||
Actuator Style Stem | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Series SKHMQ | ||
Standards/Approvals RoHS | ||
Operating Force 2.35N | ||
Height 3.1mm | ||
Mechanical Life 200000Cycles | ||
Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series
Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.
The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.
Wide range of operating forces
Vertical operating direction
Long life
Low contact resistance 100mΩ
Insulation resistance >100MΩ at 100Vdc
SKHM series are fitted with a ground terminal
SKPM, SKQG and SKRA series are suitable for use in automotive applications
Tactile
관련된 링크들
- Alps Alpine Red Tactile Switch Stem, 9.5 mm, SPST 50mA 12 V dc, Through Hole
- Alps Alpine Tactile Switch Stem, 1.5 mm, SPST 50mA 12 V dc, Surface
- Alps Alpine Grey Tactile Switch Stem, 5 mm, SPST 50mA 12 V dc, Through Hole
- Alps Alpine Green Tactile Switch Stem, 3.1 mm, SPST 50mA 12 V dc, Surface
- Alps Alpine White Tactile Switch Stem, 3.4 mm, SPST 50mA 12 V dc, Surface
- Alps Alpine Black Tactile Switch Stem, 13 mm, SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem, 7 mm, SPST 50mA 12 V dc, Through Hole
- Alps Alpine Black Tactile Switch Stem, 9.5 mm, SPST 50mA 12 V dc, Surface