Alps Alpine Green Tactile Switch Stem, 3.1 mm, SPST 50mA 12 V dc, Surface

대량 구매 할인 받기

250개 더 담고 ₩3,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩4,420.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 최종적인 230 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
10 - 240₩442.00₩4,420.00-
250 - 990₩430.00₩4,300.00₩3,000.00
1000 - 4990₩416.00₩4,160.00₩26,000.00
5000 - 9990₩410.00₩4,100.00₩160,000.00
10000 +₩400.00₩4,000.00₩420,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
758-2032
제조사 부품 번호:
SKHMQLE010
제조업체:
Alps Alpine
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alps Alpine

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

Green

Length

6.5mm

Actuator Length

3.1mm

Width

6.2mm

Illuminated

No

Contact DC Voltage

12V dc

Minimum Operating Temperature

-30°C

Actuator Style

Stem

Mount Type

Surface

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

Series

SKHM

Standards/Approvals

RoHS

Operating Force

1.57N

Height

3.1mm

Mechanical Life

300000Cycles

COO (Country of Origin):
JP

Alps SMT Tact Switches - SKHM, SKPM, SKQG & SKRA Series


Alps Tactile or Tact switches are SPST snap action switches to be used with small currents. This series also provide a minimum rating of 10 μA at 1 V dc and a maximum rating of 50 mA at 12 V dc. These Tact switches have SMT terminals, low contact resistance, high contact reliability and come in a wide selection of operating forces and switching travels.

The SKPM series of Tact switches have a soft operating feel while the SKHM, SKQG and the SKRA series have a sharp operating feel.

Wide range of operating forces

Vertical operating direction

Long life

Low contact resistance 100mΩ

Insulation resistance >100MΩ at 100Vdc

SKHM series are fitted with a ground terminal

SKPM, SKQG and SKRA series are suitable for use in automotive applications

Tactile


관련된 링크들