Alps Alpine Red Tactile Switch, 4.3 mm, SPST 12 V dc

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
758-1929
제조사 부품 번호:
SKHHAQA010
제조업체:
Alps Alpine
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Alps Alpine

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Red

Actuator Length

4.3mm

Length

6mm

Width

6mm

Actuator Orientation

Vertical

Contact DC Voltage

12V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Operating Force

2.55N

Height

4.3mm

Mechanical Life

200000Cycles

COO (Country of Origin):
JP

Alps THT Tact Switches - SKHH Series


Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc). These Tact switches provide a sharp, clear and assuring operating feel, have low contact resistance, high contact

reliability and come in a wide selection of operating forces.

The SKHH range of Tact switches have a 0.25mm travel, 6x6mm body, snap-in THT type terminals and are available in a choice of vertical or horizontal operating directions.

Assuring sharp feeling

Various push plate colours

Vertical and horizontal operating directions

Wide range of operating forces

Long life

Low contact resistance 100mΩ

Insulation resistance >100MΩ at 100Vdc

Suitable for use in automotive applications

Tactile


관련된 링크들