Panasonic White Tactile Switch Push Plate, 3.1 mm, SPST 20mA 15 V dc, Surface

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩9,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩3,380.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 추가로 2026년 11월 16일 부터 40 개 단위 배송
  • 2026년 11월 23일 부터 최종 410 개 단위 배송

수량
한팩당
한팩당*
절감
10 - 490₩338.00₩3,380.00-
500 +₩320.00₩3,200.00₩9,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
756-1858
Distrelec 제품 번호:
304-45-840
제조사 부품 번호:
EVQQ2P03W
제조업체:
Panasonic
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Panasonic

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Colour

White

Actuator Length

3.1mm

Length

6.5mm

Width

6mm

Illuminated

No

Contact DC Voltage

15V dc

Minimum Operating Temperature

-40°C

Mount Type

Surface

Actuator Style

Push Plate

Switch Contact Current

20mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

EVQQ2

Operating Force

1.6N

Height

3.1mm

Mechanical Life

1000000Cycles

Panasonic SMT Tact Switches - EVP and EVQ Series


Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact

reliability and come in a wide selection of operating forces.

This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.

Assuring click feel

Wide range of operating forces

Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts

Tactile


관련된 링크들