Schurter IP40 Black Tactile Switch, 11.35 mm, SPST-NO 50mA 12 V dc, Through Hole

Subtotal (1 unit)*

₩1,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-3813
제조사 부품 번호:
1301.9502
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Contact Configuration

SPST-NO

Product Type

Tactile Switch

Terminal Type

PCB Terminal

Switch Operation

(On)-Off

Actuator Colour

Black

Actuator Length

11.35mm

Minimum Operating Temperature

-20°C

Mount Type

Through Hole

Contact DC Voltage

12V dc

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Switch Configuration

(On)-Off

Standards/Approvals

RoHS, IEC/UL 62368-1

IP Rating

IP40

Operating Force

1.6N

Mechanical Life

10Cycles

COO (Country of Origin):
KR
The Schurter Tactile Switches or tact switches are an on off electronic switch. That is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off the circuit is then broken.

Low profile

Unbreakable

Stable operation

Good tactile feedback

Up to 1 million operations

관련된 링크들