Schurter IP40 Black Tactile Switch Button, 7.3 mm, SPST-NO 50mA 12 V dc, Surface
- RS 제품 번호:
- 269-3808
- 제조사 부품 번호:
- 1301.9317
- 제조업체:
- Schurter
Subtotal (1 unit)*
₩880.00
재고있음
- 4,038 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-3808
- 제조사 부품 번호:
- 1301.9317
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Gull Wing | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Actuator Length | 7.3mm | |
| Length | 6mm | |
| Width | 6mm | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Surface | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/UL 62368-1 | |
| IP Rating | IP40 | |
| Series | 6 x 6 mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 10Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
Product Type Tactile Switch | ||
Contact Configuration SPST-NO | ||
Terminal Type Gull Wing | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Length 7.3mm | ||
Length 6mm | ||
Width 6mm | ||
Contact DC Voltage 12V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Mount Type Surface | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/UL 62368-1 | ||
IP Rating IP40 | ||
Series 6 x 6 mm | ||
Operating Force 1.6N | ||
Mechanical Life 10Cycles | ||
- COO (Country of Origin):
- KR
The Schurter Tactile Switches or tact switches are an on off electronic switch. That is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off the circuit is then broken.
Low profile
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
관련된 링크들
- Schurter IP40 Black Tactile Switch Button, 7 mm, SPST-NO 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button, 8 mm, SPST-NO 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button, 4.3 mm, SPST-NO 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button, 7 mm, SPST-NO 50mA 12 V dc, Through Hole
- Schurter IP40 Black Tactile Switch Button, 5 mm, SPST-NO 50mA 12 V dc, Through Hole
- Schurter IP40 Black Tactile Switch Button, 9.5 mm, SPST-NO 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button, 9.5 mm, SPST-NO 50mA 12 V dc, Through Hole
- Schurter IP40 Black Tactile Switch Tactile, 5 mm, SPST-NO 50mA 12 V dc, Surface