현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 269-3804
- 제조사 부품 번호:
- 1301.9307
- 제조업체:
- Schurter
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schurter | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schurter | ||
- COO (Country of Origin):
- KR
The Schurter Tactile Switches or tact switches are an on off electronic switch. That is only on when there is some pressure put on it or when the button is pressed. As soon as the tactile switch button is released and the pressure has been took off the circuit is then broken.
Low profile
Unbreakable
Stable operation
Good tactile feedback
Up to 1 million operations
관련된 링크들
- Schurter
- Schurter IP40 Black Tactile Switch Tactile, 5 mm, SPST-NO 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button, 9.5 mm, SPST-NO 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Tactile, 4.3 mm, SPST-NO 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button, 7 mm, SPST-NO 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch Button, 8 mm, SPST-NO 50mA 12 V dc, Surface
- Schurter IP40 Black Tactile Switch, 11.35 mm, SPST-NO 50mA 12 V dc, Through Hole
- Schurter IP40 Black Tactile Switch Button, 4.3 mm, SPST-NO 50mA 12 V dc, Surface